Overview of VSC7460YIH by Microchip Technology Inc.
The VSC7460YIH is categorized under Network Interfaces in the broader category of Telecommunication Circuits. Manufactured by Microchip Technology Inc., it serves as a LAN Switching Circuit within the “Ethernet ICs Jaguar-1” series, specifically designed for 24x1G+4x10G Carrier Ethernet Switch applications. The component comes in a Plastic Ball Grid Array (PBGA) with 672 terminals (FCBGA-672 package) and boasts automotive temperature grade compliance ranging from -40°C to 125°C, making it suitable for harsh environments. Additionally, its compliance with RoHS and REACH standards confirms its adherence to current environmental and safety regulations. Despite being marked with a Part Life Cycle Code of “Not Recommended,” indicating potential limitations for new designs or future availability, it remains a vital part in certain applications due to its performance attributes.
Industry Applications for VSC7460YIH
The VSC7460YIH might be apt for various applications across multiple industries where robust data transmission and network switching are crucial. Here are several potential industry applications, which might be supported by this component:
- Telecommunications: Could be used in networking equipment such as switches and routers, facilitating efficient communication protocols and supporting high-speed data transmission.
- Computing and Data Storage: Potentially useful in data centers that require stable and fast Ethernet connections to manage large volumes of data efficiently.
- Consumer Electronics: Might be integrated within residential gateways or high-performance home networking systems that demand reliable data throughput and connectivity.
- Industrial Automation: Could be used in communication systems within automated production facilities where the reliability and the operational efficiency of network components are crucial.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc is a notable manufacturer in the field of semiconductor and electronic components, with a particularly strong presence in Network Interfaces of Telecommunication Circuits. Known for its robust product offerings such as the VSC7460YIH and similar parts, Microchip provides components that are integral to telecommunication infrastructure, consumer electronics, and automotive systems. They ensure a high standard of quality and performance, making them a preferred choice for many customers requiring reliable and efficient electronic parts.
Where to Find VSC7460YIH by Microchip Technology Inc
To find VSC7460YIH for your applications, it’s recommended to check the latest availability and pricing on findchips.com. Additionally, you can explore other Network Interfaces that might be offered by Microchip Technology Inc or other manufacturers. Historically, this part has been available through distributors such as Onlinecomponents.com, Microchip Technology Inc, Mouser Electronics, and DigiKey, but stock levels and pricing might have changed, and thus it is sensible to verify current conditions directly on the findchips platform.