Overview of GRM32EC80E337ME05L by Murata Manufacturing Co Ltd.
The GRM32EC80E337ME05L from Murata Manufacturing Co Ltd is a Ceramic Capacitor designed for general-purpose applications. It features a capacitance of 330 µF with a rated DC voltage of 2.5V. The tolerance on the capacitance is ±20%, and it operates with a dielectric material of ceramic, categorized under the X6S temperature characteristic. This component is packaged in the 1210 package size (3.2 x 2.5 x 2.5 mm), making it suitable for surface mount technology (SMT).
Fabricated as a multilayer ceramic capacitor, this part is encapsulated in a rectangular SMT package that is embossed on a 7″ plastic tape reel. It can operate effectively across a wide temperature range from -55ºC to +105ºC. The terminals of the capacitor are finished with matte tin (Sn) over a nickel (Ni) barrier. The part also complies with various environmental and safety standards including RoHS, REACH, and is classified under ECCN code “EAR99” for export compliance. As of this writing, the factory lead time for this component is approximately 22 weeks.
Industry Applications for GRM32EC80E337ME05L
The usage of the GRM32EC80E337ME05L could potentially extend across various high-tech industries, given its versatile specifications and operational stability under varying conditions. Here are some conceptual applications:
- Consumer Electronics: This capacitor might be used in devices like smartphones and tablets where stable power management is critical. The compact size and surface mount compatibility make it ideal for such densely packed electronic assemblies.
- Telecommunications: In communication equipment, reliability and consistency are crucial. This part could potentially be used in RF circuits and base stations, helping in signal processing applications due to its ability to operate across a wide range of temperatures.
- Computing and Data Storage: Devices such as SSDs and portable computing devices could utilize this capacitor for power supply smoothing and decoupling applications. Its small footprint and high capacitance are beneficial for compact yet powerful computing devices.
- Industrial Automation: In automated manufacturing, capacitors may help manage power distribution efficiently. The high capacitance value and the durable construction of the GRM32EC80E337ME05L can be advantageous in such environments.
It’s important to note that these potential industry applications are only conceptual and require proper analysis and verification by engineering and design teams, ensuring they meet specific requirements and standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd is a globally recognized leader in the design and manufacture of electronic components, particularly noted for its advancements in the field of Ceramic Capacitors. Their products are known for high reliability, precision, and innovation. The development of capacitors like the GRM32EC80E337ME05L reflects Murata’s commitment to providing components that meet the evolving demands of the electronic industry, closely aligning with high performance and miniaturization trends.
Where to Find GRM32EC80E337ME05L by Murata Manufacturing Co Ltd
If you’re considering purchasing the GRM32EC80E337ME05L, search for its availability on findchips.com. This part, along with other Ceramic Capacitors, might be available across various noted distributors like DigiKey, Mouser Electronics, and RS, among others. However, specific stock levels and pricing should be checked directly through our platform for current updates.