MAX2871ETJ+ by Analog Devices Inc

Overview of MAX2871ETJ+ by Analog Devices Inc.

The MAX2871ETJ+ is a highly integrated Phase-Locked Loop (PLL) with Voltage-Controlled Oscillator (VCO), designed to operate over a frequency range of 23.5 MHz to 6000 MHz. Housed in a compact 32-LFCSP (5x5x0.75mm) package, this synthesizer is capable of either fractional or integer-N operation. It is built to function within a wide operating temperature range of -40°C to 85°C, making it versatile for various industrial applications.

This device is notable for its low power consumption, requiring a maximum supply current of only 0.2 mA and operating on a supply voltage ranging from 3.0 V to 3.6 V with a nominal voltage of 3.3 V. Featuring 32 pins and moisture sensitivity level 1, it underscores its robustness and suitability for environments where moisture and temperature fluctuations are concerns. The fact that it is RoHS compliant and has terminal finishes of matte tin also highlights its readiness for modern manufacturing requirements.

Industry Applications for MAX2871ETJ+

Due to its flexible frequency range and stability, the MAX2871ETJ+ could potentially cater to a wide array of industries:

  • Telecommunications: This device could play an essential role in RF signal generation used in base stations and satellite communication gear. Its wide frequency range allows for multi-band operation which is crucial for modern communication infrastructures.
  • Industrial Automation: Functioning effectively across a broad temperature range, this PLL could potentially be useful in automated control systems in harsh industrial environments. Precision timing and frequency control are essential for synchronizing complex machinery and processes.
  • Consumer Electronics: Another possible application is in consumer electronics, where its ability to provide stable oscillation across a wide frequency spectrum might be useful in wireless devices like smartphones and tablets, offering support for multiple RF standards.
  • Computing and Data Storage: The PLL might find utility in computing environments where precise clock generation is crucial. For example, in high-speed data transmission where timing accuracy directly impacts performance and data integrity.

These are conceptual applications and must be verified and analyzed by respective engineering and design teams based on specific application needs and compliance with industry standards. The involvement of the MAX2871ETJ+ in these industries provides an illustrative glimpse into how versatile such components can be across different sectors.

About Analog Devices Inc.

Analog Devices Inc. is a prominent leader in the development of integrated circuits specially tailored for analog and digital signal processing. Within the realm of PLL or Frequency Synthesis Circuits, products like the MAX2871ETJ+ showcase the company’s commitment to providing solutions that offer precision, scalability, and efficiency. Analog Devices Inc. designs a range of similar components that cater to various demands of the modern electronics ecosystem, supporting industries from telecommunications to consumer electronics with their reliable precision products.

Where to Find MAX2871ETJ+ by Analog Devices Inc.

To obtain the MAX2871ETJ+, visit findchips.com. Here, not only will you find the availability and pricing from distributors like Analog Devices Inc., and Mouser Electronics, but also the flexibility to explore other PLL or Frequency Synthesis Circuits. It is advisable to consult the current stock levels and prices to ensure the best purchase decision.

Compare pricing for MAX2871ETJ+ and other PLL or Frequency Synthesis Circuits / Signal Circuits at findchips.com