Overview of 1N4007-E3/54 by Vishay Intertechnologies
The 1N4007-E3/54 is a silicon-based Rectifier Diode, designed for general-purpose use in a wide range of electronic applications. Its specifications include a maximum repetitive reverse voltage (V(RRM)) of 1000V, and an average forward current (If(Av)) of 1A. Housed in a DO-204AL package, this device conforms to RoHS compliance standards and is encapsulated in a plastic body with two axial leads.
The diode features a single-element configuration, offering a forward voltage maximum of 1.1V. It also supports a forward surge current (Ifsm) of up to 30A, indicating robust performance under surge conditions. Its general-purpose application suitability is enhanced by its free-wheeling diode capability, which is of particular utility in converting systems. The part is not surface mount, it attaches via wire terminals in a round, long-form body style, emphasizing resilience and durability in demanding settings.
The part’s robust characteristics are bolstered by operating temperatures ranging from -50°C to 150°C, making it viable for both industrial temperature environments and consumer applications. The Rectifier Diode status of this component ensures that it is essential for rectifying functions, where it converts alternating current (AC) to direct current (DC), a fundamental process in power supplies and various electronic devices.
Industry Applications for 1N4007-E3/54
The versatile characteristics of the 1N4007-E3/54 enable its use across various industries, particularly where robust and reliable diode performance is required under various environmental conditions. Here are several potential use cases:
- Energy and Power Systems: This diode could potentially be utilized in power rectification systems, which are pivotal in converting AC to DC in power transmission and in renewable energy systems, such as solar power inverters. Its high reverse voltage and surge current capabilities make it suitable for handling brief high voltage fluctuations during power outages or other anomalies.
- Aerospace and Defense: Within these sectors, the diode might serve in power supplies aboard aircraft or in ground-based military equipment where stable power is critical. The component’s ability to function at a wide range of operating temperatures and its resilience to electrical surges possibly extends its utility in these applications.
- Space Technology: In spacecraft, reliable power conversion is essential. The small footprint and high reliability of this diode could make it a candidate for space applications, subject to specific engineering evaluations to confirm its suitability in the extreme conditions of space.
Please note that these industry applications are hypothetical and would require further validation by specialized engineering teams to ensure compliance with industry-specific standards and operating conditions.
About Vishay Intertechnologies
Vishay Intertechnologies is an established manufacturer in the electronics sector, particularly known for its broad range of diodes, including Rectifier Diodes. The company produces devices that are integral in various electronic applications, attributed to their reliability and performance consistency. The 1N4007-E3/54 is one of their many products designed to meet rigorous industry needs, consistent with Vishay’s commitment to providing components that enhance the efficiency and durability of electronic assemblies.
Where to Find 1N4007-E3/54 by Vishay Intertechnologies
To procure the 1N4007-E3/54, visit findchips.com where you can find an overview of currently available stock and pricing from various distributors. This part has historically been available from distributors such as MacroQuest Electronics, LCSC, EBV Elektronik, and Avnet Asia. However, stock levels and availability can fluctuate, hence checking the latest information on findchips.com is recommended. Furthermore, for those interested in exploring alternatives to the 1N4007-E3/54 or discovering other Rectifier Diodes from Vishay Intertechnologies or other manufacturers, findchips.com provides a comprehensive parametric search tool.