5748677-2 by TE Connectivity

Overview of 5748677-2 by TE Connectivity

The 5748677-2 by TE Connectivity is a shielded cable clamp kit, which falls under the Assembly Items subcategory of Connector Support. This kit includes thermoplastic bodies and is designed for use with a size 2 Amplimite series D-sub connector having a DA shell size. The set facilitates a 180-degree cable exit angle, which is typical for applications requiring rear exit from the connector. The product’s connector body materials comply with RoHS, ensuring reduced hazardous substances.

Equipped with grommets, the clamp supports cables with an entry diameter ranging from 0.185 to 0.32 inches. The kit maximizes cable protection against strain and interference in demanding applications. It operates effectively within a temperature range from -55°C to +85°C and includes #4-40 screws for mounting. Given its active status in the lifecycle, the part remains a current and supportive option for developing robust electronic connections.

Industry Applications for 5748677-2

The versatile specifications of the 5748677-2 make it potentially useful for various industries, particularly where durable and reliable electronic connections are crucial. Here are a few potential use cases:

  • Telecommunications: In systems where large data transmission rates are critical, this cable clamp could potentially ensure secure and protected connections in server rooms or telecommunications racks.
  • Computing and Data Storage: High-performance computing environments might use such clamps to mitigate risks from cable movement or electromagnetic interference, thereby maintaining system stability.
  • Consumer Electronics: This type of cable clamp kit could potentially be used in home electronics setups, particularly in audio and visual components, where preventing signal interference is crucial.
  • Industrial Automation: In factory settings, where machinery relies on precise electronic signaling, the robustness of this cable clamp would potentially secure connections, enhancing the reliability of automated systems.
  • Electronic Manufacturing: During the manufacturing of electronics, ensuring cable integrity and shielding can potentially reduce the incidence of defects and improve the overall quality of electronic goods.

Note that these potential industry applications are only conceptual/illustrative and require specific analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader specializing in technology and manufacturing in connectivity and sensor solutions. In particular, their expertise in Assembly Items like 5748677-2 is well-regarded, as they provide a wide range of connector accessories which enhance the performance and reliability of electronic assemblies. Their products are engineered to meet the rigorous demands of a variety of applications across multiple industries, ensuring connectivity solutions that are both innovative and effective. TE Connectivity’s commitment to quality and performance is reflected in their broad portfolio of connector support components, influencing advancements in technologies from consumer electronics to complex industrial environments.

Where to Find 5748677-2 by TE Connectivity

To purchase the 5748677-2, or to find similar parts offered by TE Connectivity or other manufacturers, it is recommended to conduct research through findchips.com. This tool provides the most current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Newark. However, for up-to-date availability, direct your search to findchips.com.

Compare pricing for 5748677-2 and other Assembly Items / Connector Support at findchips.com