ADM2867EBRNZ by Analog Devices Inc

Overview of ADM2867EBRNZ by Analog Devices Inc.

The ADM2867EBRNZ by Analog Devices Inc. is a high-performance isolated RS-422/RS-485 transceiver capable of data rates up to 25 Mbps and features signal and power isolation up to 5.7 kV RMS. This component is particularly designed for robust communication in noisy environments with an impressive ±15 kV IEC ESD protection. This full-duplex transceiver integrates both a transmitter and a receiver (1Tx and 1Rx), offering a compact and efficient solution for communication over RS-485 and RS-422 protocols.

The ADM2867EBRNZ operates over a supply voltage range from 3V to 5.5V, meeting stringent power requirements while ensuring reliable performance. This part is housed in a 28-pin SOIC package, making it suitable for surface-mounted technologies and compact PCB layouts. The operating temperature range of -40°C to 105°C allows for deployment in various industrial scenarios. Included features such as differential outputs and differential Schmitt trigger inputs signify its ability to handle fast and reliable data communications in environments with high electrical disturbances.

Industry Applications for ADM2867EBRNZ

The ADM2867EBRNZ’s robust design and specifications make it potentially adaptable for a variety of applications across different industries. Note that the suitability of this component for specific applications should be thoroughly analyzed by engineering and design teams to ensure compliance with industry standards and specific requirements.

  • Industrial Automation: The device could potentially be used in automation control systems where machinery requires reliable communication under electrically harsh environments. The high data rate and industrial temperature ratings are suitable for motion control interfaces and sensor networks within automated production lines.
  • Computing and Data Storage: In data centers and storage systems, robust data integrity and error-free communications are crucial. ADM2867EBRNZ, with its high-speed data transfer capability and noise immunity, might be used for between-device communication in RAID systems and storage arrays.
  • Renewable Energy: In solar or wind energy installations, the device possibly provides a reliable communication channel between control units and power inverters, despite potential electrical disturbances caused by weather or device switching.
  • Robotics and Drones: The transceiver may be utilized in the communication systems of robots and drones, allowing for high-fidelity signal transmission required in autonomous or remotely controlled operations.

Please note that these potential industry applications are illustrative and require further examination and verification by engineering teams for their appropriateness in specific deployments and adherence to industry standards.

About Analog Devices Inc.

Analog Devices, Inc. is a global leader in the development of high-performance Line Driver or Receivers integral to digital communication and signal processing. The company’s emphasis on innovation is evident in integrated circuits like the ADM2867EBRNZ which exemplify deep expertise in signal conditioning, data conversion, and power management. This part, among others, showcases their commitment to offering advanced technology in interfaces and providing solutions that enhance the reliability and functionality of electronic systems.

Where to Find ADM2867EBRNZ by Analog Devices Inc

To source the ADM2867EBRNZ transceiver, professionals are recommended to utilize comprehensive distributor platforms such as findchips.com. Here, you can access real-time pricing and availability from multiple suppliers. Historically, this part has been available from distributors like Richardson RFPD, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. To find alternative Line Driver or Receivers that might be available through either Analog Devices Inc. or other manufacturers, use the provided parametric search tools on findchips.com.

Compare pricing for ADM2867EBRNZ and other Line Driver or Receivers / Drivers And Interfaces at findchips.com