RPF1014101M080K by Kyocera AVX Components

Overview of RPF1014101M080K by Kyocera AVX Components

The RPF1014101M080K is an aluminum electrolytic capacitor, categorized within the subcategory of Fixed Capacitors. This capacitor features a polarization mechanism, built with solid polymer-aluminum material that operates relatively at a high voltage up to 80V. The component can sustain a wide operating temperature range from -55 °C to 105 °C, ensuring durability under varied environmental conditions.

Kyocera AVX Components produces the RPF1014101M080K as a radial leaded capacitor designed for through-hole mounting, which promotes ease of integration within various electronic assemblies. The capacitor is also characterized by a capacitance value of 100 µF, with both positive and negative tolerances set at 20%, and an Electrolyte System Resistance (ESR) at 38 mΩ which enhances its efficiency by minimizing energy loss. Unique attributes include a high 1800 mA ripple current capability and a low leakage current of 1.6 mA, improving overall reliability in circuits.

As per recent factory data, the RPF1014101M080K has a lead time of 24 weeks, which is crucial information for planning in manufacturing and procurement cycles.

Industry Applications for RPF1014101M080K

Given its robust design and performances, RPF1014101M080K potentially serves a variety of advanced electronic applications. Although these suggestions are purely illustrative and need to be analyzed further for specific use:

  • Consumer Electronics: This capacitor might be found in both power supply circuits and audio signal conditioning applications within consumer electronic products such as television sets, high-end audio systems, and other household electronics where stable voltage and low energy dissipation are critical.
  • Computing and Data Storage: In higher-energy environments such as server farms or data centers, the capability of RPF1014101M080K to handle high ripple currents would be advantageous, contributing to the stability and longevity of power supplies in these applications.
  • Industrial Automation: Its high temperature endurance and electrical properties could make it a potential choice for smoothing and filtering applications in industrial automation systems, where equipment often operates under varying electrical loads and environmental conditions.
  • Telecommunications: RPF1014101M080K may also be used in communication equipment for power management and signal processing. The capacitor could help in stabilizing voltage fluctuations and managing power conditioning in transmitters, receivers, and other related devices.

It is important for engineering teams to verify that the RPF1014101M080K meets industry standards and specific application requirements before adopting it into these contexts.

About Kyocera AVX Components

Kyocera AVX Components is a significant player in the manufacturing of electronic components, particularly known for its extensive range of capacitors, including RPF1014101M080K and other similar parts. Their portfolio encompasses various types of capacitors, including ceramic, tantalum, and aluminum electrolytic capacitors. Kyocera AVX is recognized for its innovative approach in developing components that enhance performance, reliability, and longevity which are critical aspects in fixed capacitors used across numerous technologies and industries.

Where to Find RPF1014101M080K by Kyocera AVX Components

For procurement teams and individuals looking to source the RPF1014101M080K capacitor, findchips.com is an excellent resource. Here, you can compare stock levels and pricing from different distributors. The part has historically been available from distributors such as TME, Avnet Americas, Future Electronics, Mouser Electronics, and DigiKey. However, stocking levels and availability can fluctuate, so checking current listings on findchips.com is advisable. Additionally, for exploring alternative options or similar parts from Kyocera AVX Components or other manufacturers in the Fixed Capacitors range, it is beneficial to use this resource for comprehensive comparisons.

Compare pricing for RPF1014101M080K and other Fixed Capacitors / Capacitors at findchips.com