ATA6614Q-PLQW-1 by Microchip Technology Inc

Overview of ATA6614Q-PLQW-1 by Microchip Technology Inc.

The ATA6614Q-PLQW-1 is an integrated circuit microcontroller unit (IC MCU) classified within the subcategory of Microcontrollers. Manufactured by Microchip Technology Inc., this microcontroller features an 8-bit AVR architecture, offering a substantial clock frequency that can reach up to 20 MHz. The chip incorporates 32 Kilobytes of FLASH memory for program storage, and 2 Kilobytes of RAM for data handling. It is encased in a 48-pin QFN (Quad-Flat No-leads) package with dimensions 7 x 7 mm, optimized for small form factor applications. The ATA6614Q-PLQW-1 is also notable for its support of a wide range of advanced features, including analog-to-digital converters (ADC), digital-to-analog converter (DAC) channels, pulse-width modulation (PWM) channels, and temperature operation ranges from -40 °C to 125 °C, making it highly suitable for demanding environments.

Industry Applications for ATA6614Q-PLQW-1

The ATA6614Q-PLQW-1 could offer versatile solutions across multiple industries due to its robust processing capabilities and integrated functionalities. However, it is essential to note that its suitability for specific applications is conceptual and should be verified by professional engineering and design teams. Here are several potential applications:

  • Transportation and Logistics: The ATA6614Q-PLQW-1 could potentially be utilized in the development of fleet management systems due to its capacity to manage multiple I/O lines and integrated communication features. These systems might leverage its ability to process real-time data and interface various sensors, enhancing logistics operations’ efficiency and reliability.
  • Communication and Networking: This microcontroller could potentially serve as the core processor for networking equipment such as routers and modems. Its high clock speed and integrated RAM/FLASH could handle small-scale data traffic management and device interfacing effectively.
  • Automotive: Given its operating temperature range and its robust performance features, the ATA6614Q-PLQW-1 potentially fits well within the automotive industry’s stringent requirements. It could be implemented in systems like advanced driver-assistance systems (ADAS) or other in-vehicle networks, provided that it is included in designs conforming to relevant automotive standards which would need to be specifically verified.

These potential applications highlight the functionality and adaptability of ATA6614Q-PLQW-1, though it’s essential for developers to validate the chip’s compliance and appropriateness for each specific use case.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the realm of Microcontrollers and processors, known for a comprehensive product line that enhances innovation in embedded control applications. They design and produce microcontrollers like ATA6614Q-PLQW-1, which cater to a wide array of needs spanning from basic low-power systems to complex automotive and industrial applications. Their products are characterized by high reliability and performance, underpinned by robust support in the form of developer tools and documentation. This has established Microchip as a widely acknowledged leader in the field of microcontroller solutions.

Where to Find ATA6614Q-PLQW-1 by Microchip Technology Inc

For those aiming to procure the ATA6614Q-PLQW-1, it is recommended to use reliable sources such as findchips.com to access real-time availability, pricing, and sourcing from various distributors. Although this component has been historically available through distributors such as EBV Elektronik, Avnet Silica, Onlinecomponents.com, Microchip Technology Inc, Avnet Americas, and DigiKey, continuous changes in stock levels suggest consulting up-to-date resources. Additionally, if variations or alternate microcontroller solutions are necessary, the Microcontrollers link may provide helpful direction in exploring other viable options from either Microchip Technology Inc or alternative manufacturers.

Compare pricing for ATA6614Q-PLQW-1 and other Microcontrollers / Microcontrollers and Processors at findchips.com