CL21B104KBCNNNC by Samsung Electro-Mechanics

Overview of CL21B104KBCNNNC by Samsung Electro-Mechanics

The CL21B104KBCNNNC is a ceramic, chip capacitor from Samsung Electro-Mechanics, designed for general purposes with a capacitance of 0.1µF and a rated DC voltage of 50V. Offering a capacitance tolerance of ±10% and operating within a temperature range of -55º to +125ºC, this multi-layer ceramic capacitor (MLCC) is characterized by the dielectric type X7R. The component dimensions are based on the 0805 package standard, measuring 2.01mm in length, 1.25mm in width, and 0.95mm in height. It is packaged in a 7-inch reel suitable for automated assembly, featuring a surface-mount (SMT) technology with wraparound terminal shape, ensuring compatibility with standard PCB technologies.

Being RoHS compliant and carrying a Pbfree code, this capacitor meets current environmental standards reducing hazardous substances in electronic manufacturing. The ECCN code is EAR99, indicating it generally does not require a license to be exported under U.S. regulations, while the HTS code stands at 8532.24.00.20, situating it in the category of fixed ceramic capacitors designed for surface mounting. As of the current writing, the factory lead time for this particular model is 20 weeks, placing importance on planning and forecasting for production schedules.

Industry Applications for CL21B104KBCNNNC

Given its specifications, the CL21B104KBCNNNC capacitor can be a versatile component in various industries. It’s crucial to note that the applications discussed here are hypothetical and should be validated by the respective industry’s engineering and design teams to ensure compliance and suitability.

  • Consumer Electronics: This capacitor might be used in the manufacturing of consumer electronics due to its general-purpose nature and robust temperature range. Devices such as smartphones, tablets, wireless headphones, and other portable gadgets possibly incorporate capacitors like the CL21B104KBCNNNC for stability across varying operational climates.
  • Industrial Automation: In automation and control systems, capacitors might be used to manage power supply fluctuations and contribute to the signal processing needs of sensors and actuators. The CL21B104KBCNNNC, with its capacity to operate over a wide range of temperatures, is potentially suitable for use in industrial environments that demand durable and reliable electronic components.
  • Computing and Data Storage: Reliable capacitors are essential in the computing industry, particularly in power management roles and data processing applications. The stability provided by the X7R dielectric characteristic could potentially make CL21B104KBCNNNC a candidate for supporting both server and personal computing hardware.

Note that these potential applications are illustrative and should be analyzed for standard adherence and specific requirement compliance by professionals within those industries.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, renowned for its innovative approach in the development of electronic components, holds a strong position in the market of Ceramic Capacitors. Among their products, capacitors such as the CL21B104KBCNNNC are part of their comprehensive offering, which includes a variety of components that cater to both general-purpose needs and specialized industrial uses. These capacitors are celebrated for their quality and reliability, adhering to industry standards and ensuring performance stability. Samsung Electro-Mechanics’s broad portfolio in capacitors showcases their commitment to supporting a wide range of technological solutions.

Where to Find CL21B104KBCNNNC by Samsung Electro-Mechanics

To purchase the CL21B104KBCNNNC capacitor, or to evaluate similar alternatives from Samsung Electro-Mechanics and other manufacturers, positioning findchips.com is highly recommended. This platform provides current stock levels, pricing, and distributor availability. Historically, this part has been available through distributors such as LCSC, Verical, Onlinecomponents.com, and Future Electronics. It is advisable to check on findchips.com for the most recent availability and cost details.

Compare pricing for CL21B104KBCNNNC and other Ceramic Capacitors / Capacitors at findchips.com