Overview of 292303-1 by TE Connectivity
The 292303-1 is a specialized USB A right-angle receptacle assembly designed for through-hole mounting, manufactured by TE Connectivity. This electronic component is categorized under Telecom and Datacom Connectors on findchips.com within the broader Connectors category, highlighting its significance in enabling data communication and connectivity. Notable for its lead-free and RoHS-compliant specification, it ensures adherence to environmental and safety standards. This part, carrying an active part life cycle code, signifies its ongoing production and availability in the market. It features solderable retention clips for stable board mounting, and its dimensions emphasize a compact build suited for a range of applications. Additionally, with a durable construction tested for up to 1500 cycles and an operating temperature range from -55 °C to 85 °C, the 292303-1 is capable of withstanding diverse operating conditions. As of the current writing, the factory lead time for this part is approximately 8 weeks and 3 days.
Industry Applications for 292303-1
The 292303-1 connector may potentially serve a multitude of applications across different industries. Here are some key use cases:
- Industrial Automation: The resilience and operating temperature range of the 292303-1 make it suitable for industrial environments, where robust connections for control units or sensors are critical.
- Automotive: Given its durable construction and compact size, this connector could be used in automotive data communication systems, where space is at a premium and reliability under various conditions is paramount.
- Consumer Electronics: The 292303-1 may be found in various consumer devices, such as personal computers and peripherals, offering a reliable data connector option with its general-purpose USB interface.
- Communications Equipment: This part may also be critical in telecommunications infrastructure, aiding in the connectivity of routers, switches, and other networking devices where a reliable connection is fundamental.
Its high insulation resistance and the provision for locking make it an ideal candidate for applications that not only require a stable physical connection but also a dependable performance over time.
About TE Connectivity
TE Connectivity is a global leader in the manufacture of electronics and connectivity solutions, specializing in various industries including automotive, energy, industrial applications, and telecommunications. With a focus on reliability and innovation, TE Connectivity offers a wide range of connector solutions, including the 292303-1. Their products, like the 292303-1 and similar parts, are designed to withstand harsh environments and meet the rigorous standards of telecom and datacom connectors. By leveraging advanced material science and engineering expertise, TE Connectivity ensures that their components, such as the 292303-1, provide efficient and reliable connections for a myriad of applications.
Where to Find 292303-1 by TE Connectivity
To purchase the 292303-1, or to research alternate parts, visit findchips.com. Here, you can find comprehensive listings and the latest stock levels and pricing from a variety of distributors. For those looking for different specifications or alternate Telecom and Datacom Connectors, findchips.com offers an extensive range to explore, including products offered by TE Connectivity and other manufacturers. Historically, the 292303-1 has been available at distributors such as Newark, DigiKey, Avnet Americas, and Future Electronics among others. However, for current availability and pricing, referencing FindChips directly will ensure the most up-to-date information.