IRFI740GPBF by Vishay Intertechnologies

Overview of IRFI740GPBF by Vishay Intertechnologies

The Vishay IRFI740GPBF is a high-performance Power Field-Effect Transistor (FET) featuring a drain current of 5.4A and a drain-source voltage of 400V. With a low on-resistance of 0.55 ohm and a maximum operating temperature of 150°C, this N-channel metal-oxide semiconductor FET (MOSFET) is encapsulated in a TO-220AB package. It is designed for through-hole mounting, demonstrating a commitment to durability and robust handling. The MOSFET is ROHS compliant, with specifications confirming its free of lead and adherence to environmental standards. Also noteworthy is its 390 mJ avalanche energy rating and built-in diode configuration, enhancing its reliability in rugged applications. The MOSFET’s maximum power dissipation capacity is 40 watts, ensuring it can handle significant energy without degradation.

Industry Applications for IRFI740GPBF

The Vishay IRFI740GPBF’s robust specifications make it suitable for a range of industries. While the potential industry applications enumerated here are conceptual, the engineering and design teams should conduct rigorous analysis and verification to ensure compliance with industry standards and specific requirements. Here are a few potential applications:

  • Consumer Electronics: This transistor might be typically found in power supplies and power management systems within consumer electronics, where efficient power switching and high voltage capability are essential.
  • Industrial Automation: The durable nature and switching capability of the IRFI740GPBF could potentially be applied to control machinery or robotics in automated production lines.
  • Aerospace and Defense: The high breakdown voltage and thermal characteristics could make this MOSFET suitable for power regulation systems in aerospace applications, although specific military standards compliance would need to be assessed.
  • Computing and Data Storage: The transistor might be used in server power supplies and protection circuits, given its high drain current and power dissipation capabilities.
  • Renewable Energy Systems: Its high voltage and current handling capability could possibly make it a good choice for inverters in solar power installations.

Note that these applications are illustrative and require specific analysis for each unique case.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronics industry, particularly known for its comprehensive range of Power Field-Effect Transistors and other semiconductor products. The company manufactures a wide array of electronic components that cater to a diverse set of industries and applications. Vishay’s commitment to production quality and technology development is evident in parts such as the IRFI740GPBF, which meets stringent operational specifications and compliance standards like RoHS. Vishay’s expertise in semiconductor technology helps them provide components that are reliable, efficient, and capable of withstanding challenging electrical and thermal environments.

Where to Find IRFI740GPBF by Vishay Intertechnologies

To secure the IRFI740GPBF, it is recommended to search on findchips.com. Here, you can find the most up-to-date stock levels and pricing from various distributors. Historically, this part has been available at distributors such as EBV Elektronik, Mouser Electronics, TTI, and Future Electronics, amongst others. For those looking for parts similar or alternative to the IRFI740GPBF, utilize the Power Field-Effect Transistors link to explore a wide selection by Vishay Intertechnologies or other manufacturers.

Compare pricing for IRFI740GPBF and other Power Field-Effect Transistors / Transistors at findchips.com