Overview of 0603USB-222MLC by Coilcraft Inc.
The 0603USB-222MLC is designed as a data line filter with dual functionality. It features a common mode choke filter configuration suited for high-speed signal applications. Its specifications include a maximum direct current resistance of 0.209 Ohms and it is capable of handling a current up to 0.5A. This part also supports a broad frequency range from 100 MHz to 500 MHz, with attenuation levels spanning from 9.14 dB to 16.53 dB at these frequencies.
Structurally, the filter is packaged in a minimally sized, standard EIA 0603 four-pin format, making it an excellent fit for space-constrained applications. The components’ dimensions include a length of 1.52 mm, a width of 0.76 mm, and a height of 1.07 mm. The part is also halogen-free and compliant with RoHS, which substantiates its usage in applications requiring adherence to environmental standards. Additionally, it features an operating temperature range extensively wide from -40 °C to 85 °C, accommodating varied environmental conditions.
Industry Applications for 0603USB-222MLC
The 0603USB-222MLC can potentially be applied across various industries where signal integrity is crucial. Note that the following potential applications are conceptual and should be verified by engineering teams:
- Education and Research: This component could potentially be used in experimental setups and educational kits focusing on electronics and telecommunications. The ability to maintain signal integrity makes it suitable for research projects involving data transmission.
- Industrial Automation: In industrial settings, the 0603USB-222MLC might be used in control systems where long data lines are prevalent, and maintaining signal integrity is essential for reliable operations.
- Electronic Manufacturing: Manufacturers requiring precise data filter solutions in their products, such as computing hardware or sophisticated electronics, could find this part suitable. Its minimal footprint and effective filtering capabilities align well with compact, high-performance gadgets.
These potential industry applications are only illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.
About Coilcraft Inc.
Coilcraft Inc., specializes in the design and manufacture of magnetic components, including a wide range of filters and Data Line Filters. The company has established a reputation for producing components that consistently meet the needs of high-frequency electronic applications. The 0603USB-222MLC, with its capability to serve high-speed data networks through efficient electromagnetic interference (EMI) reduction and signal integrity preservation, is an exemplar of Coilcraft’s commitment to high-quality, reliable solutions. This is part of their broader array of electronic components that ensure operational stability and compliance in a variety of applications.
Where to Find 0603USB-222MLC by Coilcraft Inc
To locate and purchase the 0603USB-222MLC, visiting Data Line Filters on findchips.com provides a comprehensive resource. The part has historically been available through distributors like Sensible Micro Corporation, Coilcraft Direct, Bristol Electronics, Quest Components, Mouser Electronics, and DigiKey. For current stock levels and pricing, it is recommended to check on findchips.com, where updates are regularly provided for availability and procurement options.