Overview of MAX232CPE+ by Analog Devices Inc.
The MAX232CPE+ is a +5V-powered, multichannel RS-232 driver/receiver that operates within a temperature range of 0 to 70°C. This part, contained in a 16-pin PDIP (Plastic Dual In-line Package) configuration, supports a maximum data rate of 120Kbps. The device includes two drivers and two receivers, making it particularly versatile for applications requiring reliable serial communication. It operates with a minimum supply voltage of 4.5V and a maximum of 5.5V.
Manufactured by Analog Devices Inc, the MAX232CPE+ is compliant with several critical standards including EIA-232-E, TIA-232-E, V.28, and V.24, ensuring broad compatibility with serial port communications. The product is RoHS compliant and compatible with RS-232 transceiver IC type, featuring SCHMITT TRIGGER input characteristics for better noise immunity.
Industry Applications for MAX232CPE+
The MAX232CPE+ could potentially serve a wide range of applications across different industries due to its robustness and flexibility in handling RS-232 data communications. Here are some industry applications:
- Industrial Automation: In the realm of industrial automation, reliable communication between devices is paramount. The MAX232CPE+ might be used in PLCs (Programmable Logic Controllers) to ensure smooth data transmission between control systems and machinery.
- Renewable Energy: In renewable energy setups, particularly in solar energy systems, the part could be used in the communication systems that monitor and control inverters, providing vital connectivity to ensure operational efficiency and safety.
- Robotics and Drones: For robotics and drones, the MAX232CPE+ could be essential in control mechanisms where precise actions are dictated through commands transmitted via RS-232 interfaces from a central controller to the robot or drone.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc is well-regarded in the electronics sector for its range of Line Driver or Receivers. The company has been a pioneer in the integrated circuit market since its founding, continually pushing the boundaries of what is possible in all areas of signal processing technology. Among their offer is the MAX232CPE+, which epitomizes their dedication to both performance and reliability.
ADI’s solutions in Line Driver or Receivers, like the MAX232CPE+, are critical in various applications ranging from telecommunications to industrial automation, embedding versatility and durability into complex electronic systems.
Where to Find MAX232CPE+ by Analog Devices Inc
To procure the MAX232CPE+, potential buyers should conduct their research using our extensive database on findchips.com. By navigating to the Line Driver or Receivers section, individuals can compare the MAX232CPE+ with other similar parts offered by Analog Devices or alternative manufacturers.
Historically, distributors such as Flip Electronics, TME, Verical, Mouser Electronics, and Newark have stocked this part. However, for the most current stock levels and pricing information, checking on findchips.com is advisable.