MAX3815CCM+TD by Analog Devices Inc

Overview of MAX3815CCM+TD by Analog Devices Inc.

The MAX3815CCM+TD is a TMDS digital video equalizer designed for enhancing the signal integrity of DVI and HDMI cables. Manufactured by Analog Devices Inc., this component features a 48-TQFP_EP type package and supports a pin count of 48. Ideally suited for commercial temperature ranges from 0 to 70°C, it is built on a plastic/epoxy material with a maximum seated height of 1.2 mm. The device measures 7 mm in both width and length, embodying a square, heat sink/slug, thin profile, and fine pitch configuration.

Key technical characteristics include its operating voltage range from 3 V to 3.6 V, and technology based on bipolar transistors. The MAX3815CCM+TD features matte tin (Sn) terminal finish with gull wing form terminals, spaced at a pitch of 0.5 mm. It is compliant with the RoHS (Restriction of Hazardous Substances) standards and carries a moisture sensitivity level of 3, making it suitable for various commercial electronic assembly environments. Introduced on September 24, 2004, this part is now listed under a lifecycle phase not recommended for new designs, which suggests it could potentially be approaching its end of life. However, its specific characteristics continue to make it relevant for existing applications using similar technologies.

Industry Applications for MAX3815CCM+TD

The MAX3815CCM+TD might serve various industry applications due to its capacity to improve video signal quality over extended cable lengths. While these potential industry applications are only illustrative and require further validation by engineering and design teams, they highlight the versatile nature of the part.

  • Consumer Electronics: This digital video equalizer could potentially be implemented in home entertainment systems to ensure optimal video quality from devices such as DVD players, game consoles, and set-top boxes to TVs or monitors over HDMI/DVI connections.
  • Computing and Data Storage: In the context of high-performance computing systems or data centers, the MAX3815CCM+TD might be utilized in enhancing video transmission integrity within server racks equipped with KVM switches that extend DVI/HDMI outputs over long cables.
  • Audio and Video Systems: Professional audio-visual equipment setups, especially in large venues, might benefit from the TMDS digital video equalizer’s capability to maintain signal integrity over the longer cable runs typically required in these applications.

Note that these potential applications are conceptual and should be verified for compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading global provider of high-performance analog, mixed-signal, and digital signal processing technologies. In the context of Other Consumer ICs, specifically within the broader category of Consumer Circuits, Analog Devices Inc. plays a significant role. Their products, including the MAX3815CCM+TD, are engineered to meet diverse consumer demands for electronics in areas ranging from home entertainment to personal computing devices. The company’s commitment to innovation is reflected in their broad portfolio of parts that often set the standard in their respective fields for performance and reliability.

Where to Find MAX3815CCM+TD by Analog Devices Inc

The MAX3815CCM+TD can be researched through our website at findchips.com, where users can locate current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Analog Devices Inc. and Mouser Electronics; however, potential buyers should check for the most recent availability and options. Additionally, those interested in similar parts might explore the Other Consumer ICs category to find alternative solutions offered by Analog Devices Inc. or other manufacturers.

Compare pricing for MAX3815CCM+TD and other Other Consumer ICs / Consumer Circuits at findchips.com