Overview of SJA1000T/N1,118 by NXP Semiconductors
The SJA1000T/N1,118 is a stand-alone controller for the Controller Area Network (CAN) used in network communication across various applications. This device is housed in a SOIC-28 package and supports a 1 Mbps communication speed. Key features include a single transmit and receive buffer, an operational supply voltage range from 4.5V to 5.5V, and compliance with serial interface types CAN and Serial. With an operating temperature range of -40 °C to +125 °C, the SJA1000T/N1,118 is suited for environments requiring robust performance.
The component is designed with a focus on reliability and efficiency, evidenced by its plastic package, gull-wing terminal form, and a terminal finish of Nickel/Palladium/Gold (Ni/Pd/Au), which improves connectivity and longevity. Additional features such as Low Power mode and an AUTOMOTIVE temperature grade signify its utility in power-sensitive and temperature-critical applications. By supporting data rates up to 1 Mbps and accommodating an 8-bit external data bus width, this device fulfills the requirements of sophisticated, high-performance network modules.
Industry Applications for SJA1000T/N1,118
The versatility and performance of the SJA1000T/N1,118 allow it to potentially serve an expansive array of industry applications. The following industries could potentially benefit from integrating this device:
- Automotive: The device’s compliance with automotive temperature grades and robust environmental tolerances might enable its use in vehicle onboard diagnostic systems, CAN network communication, and other automotive electronic systems.
- Industrial Automation: In these settings, the device could potentially facilitate communication between sensors and actuators within industrial control systems, leading to enhanced automation capabilities.
- Telecommunications: With its support for high-speed data transfer and robust operating temperature range, the device could possibly be used within networking equipment such as routers or switches.
- Consumer Electronics: The device might also find use in home automation systems or entertainment electronics, where reliable data communication is crucial for the functionality of smart devices.
Note that the above potential industry applications are conceptual and would require further analysis and verification by engineering and design teams to ensure compliance with specific usage standards and requirements.
About NXP Semiconductors
NXP Semiconductors is an industry leader in the field of semiconductor design and manufacturing, particularly noted for its extensive range of Serial IO/Communication Controllers and broader microcontroller solutions. The company is known for developing products like SJA1000T/N1,118 that facilitate enhanced communication capabilities in various electronic applications. NXP’s focus on innovation is reflected in its comprehensive product offerings that cater to a wide range of technological needs.
Where to Find SJA1000T/N1,118 by NXP Semiconductors
To purchase the SJA1000T/N1,118, buyers are advised to research options on findchips.com. This site provides access to current stock levels, pricing, and distributor availability. Historically, this part has been available through distributors such as New Advantage Corporation, EBV Elektronik, and Mouser Electronics, among others. However, for the most accurate and up-to-date information, visiting findchips.com is recommended. Furthermore, the link Serial IO/Communication Controllers can be used to explore alternative parts offered by NXP Semiconductors or other manufacturers.