PMBT2222A,215 by Nexperia

Overview of PMBT2222A,215 by Nexperia

The PMBT2222A,215 is an NPN switching transistor featured in a TO-236AB package. It supports a collector-emitter voltage of up to 40V and a continuous collector current of 600mA, with a power dissipation of 250mW. This transistor is surface mountable and includes only three pins.

As part of the Small Signal Bipolar Transistors subcategory, it is often utilized in applications requiring high-speed switching. It is characterized by features such as a high current drive with a maximum collector-base capacitance of 8pF and collector-emitter voltage of 40V. With an operating temperature range wide enough (-65°C to 150°C), it is designed for a variety of challenging environments. It is RoHS compliant, indicating adherence to certain environmental standards regarding hazardous substances.

Industry Applications for PMBT2222A,215

The PMBT2222A,215 transistor serves multiple roles across various industries. Here are a few possible applications:

  • Consumer Electronics: The device could potentially be used in electronic gadgets such as smartphones, tablets, and gaming consoles, where reliable switching and high-speed operation are critical. Its small size and high current rating are particularly beneficial for compact, power-sensitive devices.
  • Computing and Data Storage: This transistor might serve as a key component in power management circuits or as a switch controlling data flow in high-performance servers and personal computers, which require efficient and fast switching capabilities.
  • Industrial Automation: Capable of operating in a broad temperature range and characterized by robust switching features, this component may find use in industrial automation systems. It could play a role in the control of motors, actuator drives, and other machine movement-related tasks.
  • Communication and Networking: Given its fast switching times and the ability to handle significant power levels, it could possibly be used in networking equipment such as routers and switches where quick response times are necessary for signal routing and processing tasks.

Note: The potential industry applications mentioned above are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Nexperia

Nexperia is a leader in the production of a variety of semiconductor components, with a specialized focus on Small Signal Bipolar Transistors. Nexperia products are well-known for their reliability and efficiency, particularly in small signal and power bipolar transistors. Their PMBT2222A,215 is testament to their commitment to high-quality and performance-focused manufacturing. Nexperia ensures that components like the PMBT2222A,215 meet stringent criteria, which is crucial for applications requiring precision and long-term reliability. Additionally, Nexperia’s offerings are broad, addressing a range of requirements across various electronic sectors.

Where to Find PMBT2222A,215 by Nexperia

The PMBT2222A,215 is available on Findchips.com. You can search on our site for this specific model and explore alternatives in the Small Signal Bipolar Transistors category as well. Previously, this part has been listed with distributors like DigiKey, Mouser Electronics, and Newark among others. To check current stock levels and pricing, verify directly on Findchips.com, where you can compare this device against other similar parts offered by Nexperia and other manufacturers.

Compare pricing for PMBT2222A,215 and other Small Signal Bipolar Transistors at findchips.com