RJFTV6MG by Amphenol Corporation

Overview of RJFTV6MG by Amphenol Corporation

The RJFTV6MG by Amphenol Corporation is a circular connector featuring 8 male contacts. This plug-type connector is designed for cable mount applications and supports 8 terminals within a single port. It is built to handle Cat 5e specifications suitable for bulk usage. The connector’s design includes a shell material of aluminum alloy and a shell finish that is cadmium plated, ensuring a robust and durable physical structure. The RJFTV6MG falls within the subcategory of Other Circular Connectors. It boasts a body depth of 2.2 inches and offers features such as a polarized housing and locking mounting options which enhance its utility in various demanding environments. Furthermore, this part remains operational over a temperature range from -40 °C to +85 °C, accommodating diverse working conditions.

Industry Applications for RJFTV6MG

The RJFTV6MG, with its unique construction and capabilities, could potentially serve a wide range of industry applications. The following examples represent conceptual use cases for this connector and are not definitive. Engineering and design teams should verify compliance with industry standards and application requirements:

  • Telecommunications: Given its RJ45 interface, the RJFTV6MG might be utilized in telecommunications infrastructure, specifically in networking equipment where robust and secure cable connections are crucial.
  • Computing and Data Storage: This connector could be integrated into data centers or server rooms for structured cabling solutions that require reliable Ethernet connections. Its durability and wide operating temperature range support its use in environments that experience varied climatic conditions.
  • Industrial Automation: The locking feature and rugged design make RJFTV6MG suitable for industrial settings where machinery may be exposed to vibrations or varying temperatures, potentially ensuring consistent performance without risk of disconnection.
  • Smart Cities: Integrating this connector into infrastructure for smart city data transfer networks might augment the reliability of systems used for monitoring and controlling public utilities and services.
  • Security and Surveillance: In security systems, particularly those deployed in outdoor or challenging environments, the robust nature of this connector could be highly beneficial, ensuring that surveillance equipment maintains constant connectivity.

Note: These potential industry applications are conceptual/illustrative and require specific analysis and verification based on each application’s standards and requirements.

About Amphenol Corporation

Amphenol Corporation is a leading designer and manufacturer of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and specialty cables. Amphenol is known for its innovation and quality in manufacturing advanced connectivity solutions, which encompass a broad variety of Other Circular Connectors apart from the RJFTV6MG. Their products are used across various sectors such as automotive, broadband communications, industrial, information technology and data communications, military and aerospace, mobile devices, and mobile networks. Amphenol’s connectors, including the RJFTV6MG, are engineered to withstand the demands of severe environmental conditions, making them suitable for a wide array of applications.

Where to Find RJFTV6MG by Amphenol Corporation

To locate the RJFTV6MG connector for procurement, prospective buyers should consult findchips.com. This site provides access to current stock levels, pricing, and a list of distributors where the part has historically been available, including Chip1Stop, Avnet Abacus, TTI, Bristol Electronics, Verical, Mouser Electronics, and Avnet Americas. Since the availability can vary, check the latest data on Findchips. Additionally, for alternatives to RJFTV6MG or similar components offered by Amphenol Corporation or other manufacturers, you may explore the Other Circular Connectors section on the website.

Compare pricing for RJFTV6MG and other Other Circular Connectors at findchips.com