ADL8107ACPZN by Analog Devices Inc

Overview of ADL8107ACPZN by Analog Devices Inc.

The ADL8107ACPZN from Analog Devices Inc. is a radar amplifier designed to operate in a frequency range from 6 GHz to 18 GHz, housed in an 8 lead LFCSP-EP package. This component has a gain of 18 dB and supports a maximum input power of 22 dBm. It is built on PHEMT technology, ensuring high performance in RF applications. Designed for wide bandwidth applications, the operating temperature range is from -40 to 85 degrees Celsius, making it suitable for various environmental conditions. Furthermore, it has a surface mount mounting feature for easy PCB integration. The RF/microwave device type indicated is “Wide Band Low Power.”

The part is ROHS compliant, adhering to environmental and safety standards and ensuring that it contains restricted levels of certain hazardous substances. The operating power supply voltage is 5 V, and it supports a characteristic impedance of 50 ohms with a maximum VSWR of 1.54. The pin finish is Nickel/Palladium/Gold (Ni/Pd/Au), which provides good reliability and durability in terms of electrical connections.

Industry Applications for ADL8107ACPZN

The ADL8107ACPZN is versatile and suitable for a range of applications across various industries. Based on its specifications and performance characteristics, some potential uses might include:

  • Aerospace and Defense: This amplifier could potentially be used in radar systems, satellite communications, and other high-frequency aerospace applications. Its wide frequency range and elemental robustness make it ideal for these critical applications, though specific aerospace requirements would need certification.
  • Telecommunications: The part might be used in RF communications equipment, supporting higher frequency bands required for advanced telecommunications infrastructure such as 5G networks.
  • Consumer Electronics: In high-performance consumer electronics that require radio frequency transmission, like advanced wireless systems and gadgets, this amplifier might be implemented to enhance RF performance.

These potential industry applications are conceptual and should be analyzed and verified by engineering and design teams to ensure adherence to industry specifications and for proper integration within specific technical frameworks.

About Analog Devices Inc.

Analog Devices Inc. is a globally recognized leader in the manufacturing of analog, mixed-signal, and digital signal processing integrated circuits. The company is especially influential in the RF/Microwave Amplifiers market. They have a rich portfolio that includes products similar to the ADL8107ACPZN, designed to cater to broad market needs. Analog Devices Inc. focuses on performance and reliability, providing parts that push the boundaries of RF and microwave technology. This has established the company as a go-to source for components that require precise and stable functionality across various applications.

Where to Find ADL8107ACPZN by Analog Devices Inc

To source the ADL8107ACPZN, prospective buyers and engineers can search on findchips.com, which orchestrates the vast inventory data from multiple distributors. It allows for a comprehensive comparison of stock availability and pricing. Some well-known distributors have historically included Sensible Micro Corporation, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. However, for the most accurate, up-to-date availability and best pricing options, visit the Findchips listing for this part. For alternatives to the ADL8107ACPZN, one might use the RF/Microwave Amplifiers page on Findchips to explore other similar options from Analog Devices Inc. or from other manufacturers.

Compare pricing for ADL8107ACPZN and other RF/Microwave Amplifiers / RF and Microwave at findchips.com