DLW5BSM351SQ2L by Murata Manufacturing Co Ltd

Overview of DLW5BSM351SQ2L by Murata Manufacturing Co Ltd.

The DLW5BSM351SQ2L by Murata Manufacturing Co Ltd is a surface mount Data Line Filter designed for suppressing or eliminating noise in data transmission lines. This particular component is notable for its dual functionality, a feature that allows it to provide superior noise suppression capabilities in a compact form factor. The part is specified to operate within a voltage range of 50V and can handle a rated current of up to 2A. It comes in an EIA standard package size of 2020, with 4 pins for mounting onto a circuit board.

The component boasts a minimal DC resistance maximum of 0.04 Ω, which helps in maintaining signal integrity without significantly impacting power consumption. Its insulation resistance minimum stands at 10 MΩ, ensuring effective isolation of the filtered signals. The operating temperature range of -40 °C to 85 °C makes it adaptable to various working environments. The combination of these specifications underlines the component’s reliability and efficiency in data line filtering applications.

Industry Applications for DLW5BSM351SQ2L

The versatile features of the DLW5BSM351SQ2L make it suitable for a wide range of applications across various industries. Given its characteristics, here are some potential application fields:

  • Industrial Automation: In the realm of industrial automation, reliable data communication is paramount. This filter may be suitable for noise suppression in data lines connecting sensors, actuators, and control units, ensuring smooth and accurate automation processes.
  • Renewable Energy: Systems involving solar panels, wind turbines, or any other renewable energy sources, generate electrical noise which could interfere with data monitoring and control systems. The DLW5BSM351SQ2L could potentially filter out such noise, thus improving system reliability and performance.
  • Robotics and Drones: The precision required in robotics and drones for data transmission between sensors, controllers, and actuators could benefit from the noise suppression capabilities of this filter. Its compact size and dual-functionality make it especially useful in applications where space is at a premium.
  • Communication Equipment: Devices that require clean data lines for communication, such as modems, routers, and radio-frequency devices, may utilize this part to ensure integrity and clarity of signals.

In each of these use cases, the part’s efficiency in filtering out noise without significantly affecting the data signal or consuming excessive power is of paramount importance. The high temperature tolerance also extends its applicability to environments experiencing wide temperature variations.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co., Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. Murata’s innovations can be found in a wide range of applications from mobile phones to home appliances, and automotive applications to energy management systems and healthcare devices. When it comes to Data Line Filters specifically, Murata has a reputation for producing highly reliable components like the DLW5BSM351SQ2L, among others. These products are designed to meet the rigorous demands of the electronics industry, providing solutions for noise suppression and signal integrity in data transmissions across multiple applications.

Where to Find DLW5BSM351SQ2L by Murata Manufacturing Co Ltd

To secure the DLW5BSM351SQ2L for your application, we recommend visiting findchips.com. Here, you can find current stock levels, get up-to-date pricing from various distributors, and explore alternate parts. For those interested in similar or alternate components, exploring the range of Data Line Filters available on the platform can provide additional options that may fit your specific needs. Historically, this part has been available from distributors such as Newark, DigiKey, Avnet Americas, TTI, and others. However, inventory levels and availability can fluctuate, so utilizing findchips.com ensures you have the most current information.

Compare pricing for DLW5BSM351SQ2L and other Data Line Filters / Filters at findchips.com