CL05A106MQ5NUNC by Samsung Electro-Mechanics

Overview of CL05A106MQ5NUNC by Samsung Electro-Mechanics

The CL05A106MQ5NUNC is a ceramic chip capacitor designed for general purpose applications. It features a capacitance of 10 µF and a rated voltage of 6.3V. The capacitor comes in a compact 0402 package (1.0 mm x 0.5 mm x 0.5 mm) suited for surface-mounted technology (SMT). Its temperature stability is managed via the X5R dielectric, which operates across a temperature range of -55ºC to +85ºC, making it both versatile and reliable under varied environmental conditions. The component is RoHS compliant, adhering to the latest environmental regulations that restrict hazardous substances.

The part offers a ±20% tolerance on the capacitance value, suitable for applications where exact capacitance is less critical. The multilayer ceramic capacitor (MLCC) construction and the finish of matte tin over nickel terminals ensure both performance stability and excellent solderability. Furthermore, with an operating life deemed active and a factory lead time of 20 weeks as of current writing, availability is moderate, allowing for planning in supply chains.

Industry Applications for CL05A106MQ5NUNC

The capacitive attributes and temperature resilience of the CL05A106MQ5NUNC make it potentially suitable for several industries. Highlighted here are potential applications, predicated on the normative operational needs and environmental demands these industries face, where a ceramic capacitor like this might be effectively used:

  • Consumer Electronics: This capacitor could potentially be employed in devices such as smartphones, tablets, and wearables, where stable capacitance under varying temperatures and compactness are critical.
  • Computing and Data Storage: It could also find potential use in power-supply circuits, contributing stability to SSDs, servers, and related computing hardware, which require reliable components for efficient power management.
  • Telecommunications: Its reliability and performance in a broad range of operating temperatures could make it a suitable choice for telecommunications equipment, like network routers and switches, where stable operation across diverse climates is necessary.
  • Automotive: Applicable to non-critical systems or consumer-grade in-vehicle electronics, where the operational temperature range and durability offered by the X5R dielectric material might be desirable.
  • Internet of Things (IoT): The capacitor might be used in IoT devices, including sensors and smart home devices, owing to its compact size and good temperature performance, enabling reliable functioning in varying environmental conditions.

Note that the specific use of CL05A106MQ5NUNC in these applications is conceptual and depends on further verification and compliance requirements particular to each industry and application. It is recommended that engineering teams verify each application’s suitability further.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics is a prominent manufacturer of electronic components, including a wide range of capacitors. Part of their product line includes Ceramic Capacitors, such as CL05A106MQ5NUNC. They are known for producing high-quality components that find applications in various fields, including mobile devices, automotive electronics, and other consumer and industrial electronic products. The reliability and technological innovation embodied in their MLCCs and other capacitive solutions underscore their position as a supplier of components that meet rigorous industry standards.

Where to Find CL05A106MQ5NUNC by Samsung Electro-Mechanics

To source the CL05A106MQ5NUNC, prospective buyers can explore Ceramic Capacitors on findchips.com, which provides real-time pricing and availability from various distributors. The part has historically been stocked by distributors like DigiKey, Mouser Electronics, LCSC, and Future Electronics. For the latest stock status and competitive pricing, visiting findchips.com is advised.

Compare pricing for CL05A106MQ5NUNC and other Ceramic Capacitors at findchips.com