Overview of BZT52C15-7-F by Diodes Incorporated
The BZT52C15-7-F by Diodes Incorporated is a Zener Diode specified with a nominal voltage of 15V, showcasing robust properties suited for voltage regulation applications. This diode is capable of handling a power dissipation up to 0.37W and offers a 15V nominal Zener voltage with a tolerance of +/- 6.12%. Designed in a compact SOD-123 plastic package, this surface-mount diode features two pins for electrical connection. It supports a wide operating temperature range from -65°C to +150°C, ensuring reliability in various temperature scenarios.
The diode is also characterized by a dynamic impedance maximum of 30 Ω and is catered to be unidirectional, meaning it allows current to flow only in one direction while blocking in the reverse direction. The product is fully compliant with RoHS and REACH, marking it as environmentally friendly and suitable for use in various global markets. Its high reliability and moisture sensitivity level 1 make it ideal for tough environmental conditions.
Industry Applications for BZT52C15-7-F
The BZT52C15-7-F plays a crucial role in specific applications across various industries due to its voltage regulation and protection capabilities. Its properties align it with several practical uses, although these applications should be verified by engineering and design teams in accordance with the industry standards and particular use requirements. Here are some potential industry applications:
- Energy and Power Systems: This diode could potentially be used in voltage stabilization roles for sensitive circuit components within power supply systems, thus ensuring consistent performance even under fluctuating supply conditions.
- Renewable Energy: In solar power systems, it might be utilized for protecting the circuits from overvoltage conditions, which could occur due to variable sunlight conditions influencing power outputs.
- Transportation and Logistics: The diode could serve in automotive electronic systems where stable voltage levels are critical for the proper functioning of sensors and control units. However, note that any specific compliance with automotive standards must be further reviewed.
It is important to note that these potential industry applications are purely conceptual and require careful analysis and verification by qualified engineering and design teams to ensure compatibility and adherence to specific standards.
About Diodes Incorporated
Diodes Incorporated is a prominent player in the field of discrete, logic, analog, and mixed-signal semiconductors. Their product line includes a variety of diodes, among which the Zener diode forms a critical component, especially in applications requiring voltage regulation and transient voltage suppression. The BZT52C15-7-F is a testament to their commitment to providing advanced diode technologies that meet robust industrial demands. The company’s offerings in the Zener Diodes category showcase their innovative approach in developing products that integrate performance with high reliability, tailored to meet the evolving needs of the electronics market.
Where to Find BZT52C15-7-F by Diodes Incorporated
To locate and purchase the BZT52C15-7-F by Diodes Incorporated, visiting findchips.com is highly recommended. On this platform, users can compare current stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Mouser Electronics, and DigiKey. By checking findchips.com, users can obtain up-to-date information and also explore alternative parts in the Zener Diodes category both from Diodes Incorporated and other manufacturers.