TPS63070RNMR by Texas Instruments

Overview of TPS63070RNMR by Texas Instruments

The TPS63070RNMR by Texas Instruments is a versatile buck-boost converter that accommodates a wide input voltage range from 2V to 16V. This adjustable output regulator is specifically designed to manage a switchable voltage from 2.5V up to 9V, making it adaptable for various power-supply situations. The device is housed in a compact 15VQFN package and operates over a broad temperature range from -40°C to 125°C, suitable for automotive applications as denoted by its automotive temperature grade.

This switching converter operates at a high frequency of up to 2.4 MHz, minimizing the size of external components and supporting a peak efficiency power delivery. Importantly, the device features current-mode control which enhances transient response and simplifies loop stabilization. The TPS63070RNMR’s buck-boost capability ensures the continuous provision of a stable output voltage even when the input voltage varies below or above the output voltage range. This characteristic is essential for battery-powered devices which experience varying charge levels that can affect the voltage output.

Rohs compliant and with a moisture sensitivity level of 1, this part guarantees reliability and safety in its use and meets global standards for environmental compatibility. Its packaging involves no lead with a tin finish, aligning with contemporary environmental regulations. Given these features and specifications, the TPS63070RNMR is an exemplary model among Texas Instruments’ extensive lineup of Switching Regulator or Controllers.

Industry Applications for TPS63070RNMR

Given its broad input voltage range and adjustable output, the TPS63070RNMR can potentially fit various industries, where reliable power delivery is crucial, especially in varying power environments. The following are conceptual uses that would require further validation by engineering teams:

  • Consumer Electronics: Devices such as smartphones and tablets that require efficient power management systems could potentially incorporate this component to optimize battery life and function irrespective of the battery charge level.
  • Healthcare: Portable medical devices that need consistent power for critical healthcare monitoring could use such a versatile buck-boost converter to maintain functionality across a range of operating conditions.
  • Industrial Automation: Automation sensors and devices that operate over a wide range of input voltages and require consistent output for reliable readings could also benefit from this type of regulator.
  • Automotive: Automotive sensor systems or infotainment systems that need robust power control under varying electrical conditions might benefit from the adaptability and thermal performance of the TPS63070RNMR.
  • Computing and Data Storage: Equipment in these sectors that require stable power for data integrity and operational reliability might use such a buck-boost converter within their power supply units.

Please note that these potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI), a leader in semiconductor innovation, designs and manufactures analog ICs and embedded processors that power millions of products around the world. Within the realm of power management, TI’s Switching Regulator or Controllers are noted for their reliability and efficiency. The TPS63070RNMR is part of this reputable line, showcasing Texas Instruments’ commitment to quality and performance. TI has developed a wide array of similar parts, catering to diverse electronic applications, emphasizing their role in pushing forward technological boundaries with innovative product offerings.

Where to Find TPS63070RNMR by Texas Instruments

To purchase the TPS63070RNMR, it’s recommended to visit findchips.com where you can access comprehensive information including current stock levels and pricing from various distributors. Historically, the part has been available from distributors such as DigiKey, Mouser Electronics, Newark, and Bristol Electronics. However, for the most current and extensive options, checking on findchips.com is advisable. There you can also find alternatives to the TPS63070RNMR by browsing other parts under the Switching Regulator or Controllers category from Texas Instruments or different manufacturers.

Compare pricing for TPS63070RNMR and other Switching Regulator or Controllers / Power Circuits at findchips.com