Overview of SFH6156-2T by Vishay Intertechnologies
The SFH6156-2T by Vishay Intertechnologies is a transistor output Optocoupler with a single channel, and it comes in a surface mount DIP (SMDIP4) package. It features a high isolation voltage of 5300 V and a minimum current transfer ratio (CTR) of 63%. The part is designed to handle a maximum forward current of 60 mA and boasts significant isolation between input and output for reliable signal transfer while avoiding ground loops.
This part is also notable for its operating temperature range of -55 °C to +100 °C, making it suitable for a wide array of environmental conditions. The design includes features like a collector-emitter breakdown voltage of 70 V and a dark current maximum of 50 nA, which ensure optimal performance under varied operational circumstances. Notably, the SFH6156-2T is compliant with REACH and RoHS, suggested by its Rohs Code “Yes” and fully supports lead-free applications, as indicated by its Pbfree Code “Yes”. Additionally, an “UL Approved” mark enhances its applicability in safety-critical areas.
Industry Applications for SFH6156-2T
The SFH6156-2T by Vishay Intertechnologies, due to its robust feature set, might be potentially suitable for various demanding sectors. However, it is crucial to note that these potential applications are conceptual and require thorough validation and analysis by professionals to ensure adherence to specific industry standards and requirements.
- Aerospace and Defense: The high isolation voltage and operational temperature range potentially make the SFH6156-2T suitable for aerospace applications, where equipment must withstand extreme conditions and require reliable isolation for safety and performance.
- Renewable Energy: In solar inverters and wind turbine controls, effective isolation ensures safety and system integrity. The SFH6156-2T, with its high isolation capability and durability, could potentially be used in such environments to manage signals between different system sections safely.
- Transportation: Vehicle systems that require electrical isolation between high and low voltage systems, such as in electric vehicles or railway systems, might see the SFH6156-2T as a potential component to prevent electrical hazards and ensure consistent performance across varying temperatures.
- Robotics and Drones: For sensitive signal transmission where precise control and reliable operation are required, the SFH6156-2T could potentially be utilized in robotic arms and drones, facilitating secure and efficient operations.
These industry applications are merely illustrative and should be further determined by engineering and design experts considering all functional specifications and compliance requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the field of optoelectronics, with a broad spectrum of innovative products, including those in the Optocoupler category. The SFH6156-2T is just one example of the company’s commitment to developing components that offer reliability and performance. Vishay’s optocouplers are typically utilized in various industries, where precise signal transmission and electrical isolation are critical. Their products are designed with stringent quality control processes ensuring compliance with international industry standards and reliability in harsh environmental conditions.
Where to Find SFH6156-2T by Vishay Intertechnologies
To secure the SFH6156-2T Optocoupler, prospective buyers should head to findchips.com. At findchips.com, you can investigate up-to-date information on stock levels, current pricing, and obtain comprehensive data sheets for the SFH6156-2T and other Optocoupler parts. This part has traditionally been distributed through vendors like Mouser Electronics, Digi-Key, and Future Electronics, among others listed. Customers should refer to the site to determine current availability or explore viable alternative components provided by Vishay or other manufacturers.