Overview of LA-301VB by ROHM Semiconductor
The LA-301VB smart/normal 7-segment numeric LED display is a single-character, red display with dimensions of 8mm, enclosed in a 10-pin plastic package. Manufactured by ROHM Semiconductor, this component is designed for displaying numbers and some characters, configured with a common anode and a decimal point. It supports a peak wavelength of 650 nm, making it produce a distinct red hue suitable for various optical indications.
The part operates within a temperature range of -25 °C to 75 °C and with maximum forward voltage and current specifications of 2.8 V and 15 mA, respectively. This LED display is compliant with Pb-free and RoHS standards, ensuring it meets global environmental and safety requirements. Its clear red display and durability make it an ideal choice for applications needing reliable numeric displays under varied environmental conditions.
Industry Applications for LA-301VB
The LA-301VB, as part of the broader category of LED Displays, can be utilized in multiple industries due to its robust operational characteristics and visual efficiency. Here are potentially relevant applications in selected industries:
- Consumer Electronics: The LA-301VB could potentially be used in home appliances like microwave ovens, washing machines, and air conditioners, where clear and straightforward numeric displays are essential. The large display size and bright color could offer easy readability.
- Industrial Automation: This LED display might be employed in control panel displays for machinery and production processes, allowing operators to quickly monitor and respond to machine outputs, which often operate in extreme temperatures and require robust components.
- Telecommunications: Networking equipment, including routers and switches, might incorporate this type of LED for status indicators due to its clear visibility and reliability over a broad temperature range.
Note that these potential industry applications are only conceptual or illustrative and require thorough analysis and validation by engineering and design teams for adherence to industry standards and specific application needs.
About ROHM Semiconductor
ROHM Semiconductor is a well-established global manufacturer known for its innovative advancements in the semiconductor and electronic components industry. Particularly in LED Displays, ROHM has developed products that enhance the consumer experience through high performance and reliability. Products like the LA-301VB exemplify ROHM Semiconductor’s commitment to high-quality display solutions that meet diverse customer needs across various applications. Their portfolio includes a wide range of optoelectronic devices, continually pushing the boundaries of what is possible within LED technology.
Where to Find LA-301VB by ROHM Semiconductor
To acquire the LA-301VB or explore alternative LED Displays, one should visit findchips.com. This website allows users to check real-time stock availability and compare pricing from different distributors. While the part has historically been available at distributors such as Chip1Stop, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, and DigiKey, current availability and pricing should be confirmed on FindChips to ensure the best possible purchase decision.