Overview of D110278 by ITT Interconnect Solutions
The D110278 is a spring latch plate designed for use with DE, DA, DB, and DC connector shell sizes. This connector accessory is made from stainless steel, ensuring durability and resistance to corrosion in various applications. Manufactured by ITT Interconnect Solutions, the D110278 is compliant with RoHS (Restriction of Hazardous Substances), which makes it suitable for use in environments where hazardous materials restrictions are in place.
This part is specifically categorized under Assembly Items within the broader category of Connector Support. Some key attributes include its mounting options which utilize #4-40 UNC thread size. Though not conforming to DIN, IEC, or MIL standards specifically, this part remains a vital component in various assemblies due to its robust mechanical functionality.
Industry Applications for D110278
The potential industry applications for the connector accessory D110278 are diverse, given its basic yet crucial functionality in ensuring secure connections. The following are conceptual industry uses for such a component:
- Consumer Electronics: The D110278 might be used in devices requiring robust and reliable connections, such as home appliances and personal computing devices. The stainless steel material and RoHS compliance are important for consumer safety and product longevity, though specific applications should be verified for compatibility by engineering teams.
- Aerospace and Defense: Though not MIL-spec compliant, the rugged stainless steel construction might potentially allow the D110278 to be used in less critical non-spec applications within aerospace assemblies or defense equipment, subject to further analysis and validation by industry-specific engineering experts.
- Industrial Automation: The simplicity and efficiency of the latch design could make it suitable for various industrial automation equipment where secure, reliable electronic connections are required. Again, actual use would need to adhere to industry standards and thorough testing.
It is crucial to note that these potential applications are illustrative and should be rigorously evaluated by product engineering and design teams to ensure compliance with specific industry standards and requirements.
About ITT Interconnect Solutions
ITT Interconnect Solutions is a well-established manufacturer known for producing a wide range of connector support components, including various types of assembly items like the D110278. Specializing in highly engineered connector solutions, ITT Interconnect Solutions provides parts that are vital in a myriad of applications across several industries. Their products emphasize reliability and meet stringent quality standards, which is critical for the assembly items in the field of electronic components. The D110278 is an example of ITT’s commitment to providing practical and durable connector accessories that meet contemporary environmental standards such as RoHS compliance.
Where to Find D110278 by ITT Interconnect Solutions
To purchase the D110278, or to find comparable products, visiting FindChips.com is advisable. On our platform, the Assembly Items page can provide additional insights into alternate parts offered by ITT Interconnect Solutions or other manufacturers. Historically, distributors such as Master Electronics, Chip1Stop, and DigiKey have stocked this part. However, inventory levels and pricing are subject to change, and it’s recommended to check FindChips for the most current information.