BAS316,115 by Nexperia

Overview of BAS316,115 by Nexperia

The BAS316,115 is a high-speed switching diode encapsulated in a SOD-323 package. This part is designed to handle a peak reverse voltage up to 100V and an output current of 250mA. With a maximum forward voltage of 1.25V and a reverse current maximum of 1 µA, it is tailored for efficient performance in circuits requiring rapid switching. Its superior reverse recovery time of just 0.004 µs highlights its capability for high-speed operations. Additionally, the diode is composed of silicon, ensuring robust and reliable functionality across varied applications.

Manufactured by Nexperia, this component is a reliable choice due to its compliance with several standards, including RoHS, REACH, and the Reference Standard IEC-60134. Nexperia is known for its commitment to quality and consistency, and the BAS316,115 is representative of this. Its miniature SOD323 package facilitates compact surface mounting, making it ideal for dense circuit layouts.

Industry Applications for BAS316,115

Given its characteristics, the BAS316,115 could potentially find applicability in several innovative fields:

  • Consumer Electronics: This diode could potentially be utilized in various small-scale electronics where high-speed switching is essential, such as in laptops, cameras, and smartphones. Its compact size and rapid switching capacity make it suitable for these devices.
  • Energy and Power Systems: The BAS316,115 might be integrated into power supply circuits, potentially supporting efficient power management and conversion. Its ability to handle comparatively high voltages and currents makes it a candidate for these applications.
  • Renewable Energy: In the context of renewable energy systems, such as solar power inverters, this diode could potentially be utilized for its fast switching capabilities and robust performance in handling the dynamic power outputs typical of renewable sources.

Note that these potential industry applications are only illustrative and require careful analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Nexperia

Nexperia is a notable player in the semiconductor industry, specializing in a range of diode technologies, with particular expertise in Rectifier Diodes. The company’s focus on components like BAS316,115 reflects a commitment to manufacturing high-performance diodes that meet rigorous international standards. Nexperia’s product offerings cater to a wide range of needs, ensuring high reliability and performance. Their diodes are designed to provide precise functionality in various electronic applications, making the company a trusted source for quality semiconductor products.

Where to Find BAS316,115 by Nexperia

To purchase the BAS316,115, it is recommended to conduct a thorough search on findchips.com. Through the platform, potential buyers can access product availability, current stock levels, and competitive pricing across multiple distributors. Historically, this diode has been available from distributors like New Advantage Corporation, Chip1Stop, Avnet, and Mouser Electronics.

For those needing alternatives to the BAS316,115 or similar parts from different manufacturers, they can explore the Rectifier Diodes subcategory on findchips.com to find a vast selection of suitable options.

Compare pricing for BAS316,115 and other Rectifier Diodes at findchips.com