Overview of MF-MSMF250/16X-2 by Bourns Inc.
The MF-MSMF250/16X-2 by Bourns Inc. is a surface mount, PTC (Positive Temperature Coefficient) resettable fuse. This component belongs to the MF-MSMF Series and is designed with a 1812 chip size. Its main features include a holding current of 2.5A, a tripping current of 5A, and a voltage rating of 16V. The operating temperature range is between -40°C to 85°C, making it suitable for varied environmental conditions.
This particular model is characterized by overcurrent protection functionality and is targeted at applications requiring reliable circuit protection. Its build complies with several quality and safety standards such as AEC-Q200, UL, TÜV, and cUL. Moreover, the MF-MSMF250/16X-2 is RoHS compliant and classified under the EAR99 category in the ECCN code. With a package height of 1.6 mm and terminals finished with gold over nickel, it offers robustness and good conductivity.
The factory lead time for this part is currently 16 weeks, as of the latest reporting, and it comes in a standard SMT package which is packed in tape and reel for ease of handling in electronic manufacturing processes.
Industry Applications for MF-MSMF250/16X-2
The MF-MSMF250/16X-2 resettable fuse holds potential for various applications across different industries due to its robustness and versatility. While its applications can be extensive, listed below are some industries where it might prove particularly useful:
- Consumer Electronics: The fuse might be used in various devices such as laptops, cameras, and wearables that require protection against overcurrent conditions to prolong device reliability and safety.
- Computing and Data Storage: Data centers and servers, where stable power delivery is crucial, could make use of this fuse to prevent damage from current spikes potentially induced during surges or system faults.
- Industrial Automation: Machinery that utilizes complex circuitries, such as automated assembly lines, could benefit from integrated circuit protection to minimize downtime and maintenance costs.
- Telecommunications: In networking equipment like routers and switches, this fuse could protect telecommunication infrastructure from unexpected current increases, ensuring service stability and reliability.
It is important to note that these potential applications are illustrative and would require a detailed analysis by engineering teams to ensure adherence to industry-specific standards.
About Bourns Inc.
Bourns Inc. is a globally recognized provider of electronic components, specializing in products such as potentiometers, sensors, and a broad range of resistors, including Non-linear Resistors. Within this category, the MF-MSMF250/16X-2 is a notable part offering reliable circuit protection solutions. Bourns Inc. is known for producing components that support technological innovations across numerous applications and industry sectors.
Where to Find MF-MSMF250/16X-2 by Bourns Inc
To purchase the MF-MSMF250/16X-2, buyers should consider using FindChips to verify current availability across multiple distributors. Some of the distributors that have historically carried this part include DigiKey, Mouser Electronics, RS, and TME. However, inventory levels and pricing could vary, so checking FindChips will provide the most current data. Additionally, for those looking for alternatives, the Non-linear Resistors category on FindChips may offer comparable parts from Bourns Inc or other manufacturers.