Overview of DLW5BTZ142TQ2L by Murata Manufacturing Co Ltd.
The DLW5BTZ142TQ2L is a high-performance Data Line Filter designed and manufactured by Murata Manufacturing Co Ltd. Notably defined by its effectiveness in suppressing EMI (Electro-Magnetic Interference) on data lines, it features a dual-function design, encapsulated in a compact surface mount (SMT) package. The device showcases a maximum DC resistance of 0.056 Ω, making it incredibly efficient for its size, with dimensions just 5 mm in length and width, and a mere 2.35 mm in height. It’s crafted to operate within a broad temperature range (-40 °C to 105 °C), ensuring reliability under diverse environmental conditions. With a rated current of 1.5 A and a rated voltage of 50 V, coupled with an insulation resistance minimum of 10 MΩ and an output impedance of 1400 OHM Ω, it’s engineered for high performance and longevity. The DLW5BTZ142TQ2L adheres to rigorous standards including AEC-Q200 for automotive quality, reassurance in RoHS, and REACH compliance, making it a prime choice for a wide array of applications requiring precise data line filtering. This electronic component is categorized within Filters, specifically subcategorized under Data Line Filters.
Industry Applications for DLW5BTZ142TQ2L
-
The DLW5BTZ142TQ2L may be suitable for Environmental Monitoring systems, where precise data collection and communication are pivotal. Its ability to filter out interference can ensure accurate sensor readings.
-
In the field of Industrial Automation, this Data Line Filter can play a crucial role. Automation systems require reliable data exchange between sensors, actuators, and control units; this filter ensures the integrity of these communications.
-
Automotive applications could substantially benefit from the DLW5BTZ142TQ2L’s features. Given its compliance with AEC-Q200 standards, it’s ideal for vehicle communication systems that demand high reliability and interference resistance.
-
Telecommunications equipment, where maintaining signal clarity is essential, could also be a fitting application. The filter’s ability to prevent EMI from distorting data signals makes it valuable for enhancing communication quality.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co., Ltd, a global leader in the development of electronic components, lays particular emphasis on the innovation of Filters, including a wide range of Data Line Filters among which DLW5BTZ142TQ2L stands out. Known for their cutting-edge technology and high reliability, Murata’s filters serve a vital role in protecting circuits by blocking unwanted frequencies while allowing the desired signals to pass through. Their commitment to quality and performance is evident in their comprehensive offerings and the industry recognition their products, including similar Data Line Filters, constantly receive. With a strong focus on research and development, Murata remains at the forefront of electronic component technology, continuously advancing the capabilities and applications of their products.
Where to Find DLW5BTZ142TQ2L by Murata Manufacturing Co Ltd
For those seeking to purchase the DLW5BTZ142TQ2L, findchips.com offers a reliable platform to check current stock levels and pricing from a range of distributors. Additionally, the site provides access to a wider selection of Data Line Filters for those considering alternate parts. Historically, this part has been available through distributors such as DigiKey, Avnet Americas, TTI, and Farnell, among others. However, to obtain the most up-to-date availability and competitive pricing, visit findchips.com.