Overview of RC0402FR-0711KL by YAGEO Corporation
The RC0402FR-0711KL by YAGEO Corporation is classified under the Metal Glaze/Thick Film Resistors category. This component is specified as a fixed resistor with a power rating of 0.0625 watts and resistance value of 11,000 ohms. It operates with a precision tolerance of 1%, and is configured for surface mounting in a compact 0402 package size. The resistor’s rated voltage is 50 volts. Its temperature coefficient is 100 ppm/°C, which contributes to its stable performance over varying temperatures. The component is suitable for automated assembly processes with its package styles designed specifically for Surface Mount Technology (SMT).
The RC0402FR-0711KL incorporates laser trimmable technology for high precision and offers a wide operating temperature range from -55°C up to 155°C. It is packaged primarily in paper tape reels measuring 7 inches. Additionally, this component is notable for its environmental compliance, indicated by its RoHS and REACH compliant status, and is designed for global use with no restrictions under the EAR99 category of the ECCN code. This illustrates its adaptability in diverse electrical and electronic applications while adhering to environmental regulations.
Industry Applications for RC0402FR-0711KL
The RC0402FR-0711KL’s technical attributes make it suitable for applications across various industries. The following examples illustrate potential usage conditioned on further analysis and verification by engineering and design teams:
- Consumer Electronics: This resistor could potentially be used in devices such as smartphones, tablets, laptops, and other personal electronics where space is limited, and precision resistance is crucial.
- Industrial Automation: The resistor could be integrated into sensors and control systems that operate in variable temperature environments due to its stable temperature coefficient and high resistance tolerance.
- Telecommunications: It might serve in network equipment, where stable operation and precision are essential, especially under differing environmental conditions.
- Computing and Data Storage: The part might be found in server motherboards, power supplies, and other critical system components where precise voltage regulation and stability are required.
- Healthcare: Provided there is adherence to relevant standards, this component might be utilized in medical devices that rely on high precision and low power dissipation.
It’s important to highlight that these proposed applications are conceptual and should be verified for each specific requirement and standard associated with these potential use cases.
About YAGEO Corporation
YAGEO Corporation is a global provider of passive components, including a vast array of resistors, capacitors, and wireless components. The company specializes in producing high-quality Metal Glaze/Thick Film Resistors, an area where they have established considerable expertise and manufacturing capabilities. The RC0402FR-0711KL is a testament to this expertise, representing a blend of advanced material technology and precise engineering. YAGEO consistently invests in R&D to push the boundaries of component miniaturization and performance, aiming to meet the evolving demands of the electronics industry.
Where to Find RC0402FR-0711KL by YAGEO Corporation
To purchase the RC0402FR-0711KL, visiting findchips.com is recommended. This site provides not only this specific YAGEO Corporation part but also options for similar parts by exploring the Metal Glaze/Thick Film Resistors subcategory for potential alternatives. Previously, distributors that have stocked this part include DigiKey, Mouser Electronics, Future Electronics, and RS Components. However, for up-to-date availability, pricing, and detailed product information, potential buyers should verify the current stock levels directly through Findchips.com.