Overview of MT41K128M16JT-125:K by Micron Technology Inc.
The MT41K128M16JT-125:K is a DDR3L DRAM type with a memory configuration of 128M x 16Bit. This component operates on a nominal supply voltage of 1.35V and can operate at temperatures ranging from 0 to 95°C, making it suitable for diverse operating environments. The device is enclosed in a Plastic Encapsulated Microcircuit (FBGA) package, specifically a Fine Pitch Ball Grid Array (FBGA) with 96 pins, making it suitable for surface mount technology applications.
The key specifications of this DRAM include a maximum clock frequency of 800 MHz and an access time of 0.225 ns. Its memory density reaches 2147483648 bits, providing substantial capacity for various data-intensive applications. The MT41K128M16JT-125:K supports multi-bank page burst access mode, which enhances the efficiency of data retrieval and storage processes. Moreover, it is characterized by energy efficiency features like AUTO/SELF REFRESH that contribute to reduced power consumption during idle periods.
This DRAM component is RoHS compliant, meeting specific environmental standards regarding the restriction of hazardous substances. With a factory lead time of 14 weeks and 1 day as of the current writing, planning for procurement should consider this timeline to avoid project delays.
Industry Applications for MT41K128M16JT-125:K
The broad specifications and the operational flexibility of MT41K128M16JT-125:K can make it potentially suitable for a variety of industrial applications. The following uses are conceptual and should be verified for specific requirements by the respective engineering and design teams:
- Computing and Data Storage: Given its high clock frequency and extensive memory density, the MT41K128M16JT-125:K could potentially be used in server memory modules, where large capacities and rapid access speeds are crucial for efficient data processing.
- Consumer Electronics: Devices like high-performance gaming consoles and advanced digital cameras, which require robust memory capabilities for graphic processing and data buffering, might integrate this type of DRAM.
- Industrial Automation: In automated manufacturing environments, the MT41K128M16JT-125:K could be used in complex PLC systems that require high-speed memory for real-time process control and machine automation.
- Telecommunications: Telecom equipment, such as routers and switches that manage multiple data streams, might employ this DRAM to efficiently handle high-speed data operations.
It is important to note that these potential uses are illustrative and require thorough validation for specific usage conditions and compliance with industry standards.
About Micron Technology Inc.
Micron Technology Inc. is a prominent player in the semiconductor industry, known for its advanced memory and storage solutions. The company’s product lines include a wide array of DRAM, NAND, and NOR Flash memory, as well as other innovative memory technologies that adress the needs of a diverse set of industries from consumer electronics to industrial automation.
In the specific realm of DRAMs, Micron’s offerings stand out due to their reliability, performance, and power efficiency. Micron’s MT41K128M16JT-125:K is part of a larger family of DDR3L memory products that deliver high speed and lower power consumption, which are critical for modern electronic applications.
Where to Find MT41K128M16JT-125:K by Micron Technology Inc
To purchase the MT41K128M16JT-125:K, or to explore other DRAMs alternatives that might fit different application requirements, one can visit findchips.com. The part has historically been available from distributors such as Win Source Electronics, Newark, DigiKey, and Mouser Electronics, but it is essential to check current stock levels and pricing via findchips.com to get up-to-date information.