MC68HC11E1CFNE2R by NXP Semiconductors

Overview of MC68HC11E1CFNE2R by NXP Semiconductors

The MC68HC11E1CFNE2R is an 8-bit microcontroller that utilizes OTPROM memory technology, operating at a maximum clock frequency of 2 MHz, enclosed in a Plastic Leaded Chip Carrier (PLCC) with 52 terminals. This component falls under the HC11 family, part of the 68HC11E1 series of Microcontrollers, known for their robust architecture and versatility. With a program memory size of 8Kb and RAM of 512 bytes, it is designed for a wide range of embedded applications. Key features include 38 configurable I/O lines, and a provision for an analog-to-digital converter, although it does not support features like DAC channels or boundary scan.

The package’s description highlights a CMOS technology basis, with a quad configuration of terminals featuring J-bend shape, corroborating its design for surface mounting, which aids in streamlined board assembly processes. The microcontroller supports a temperature range from -40 °C to 85 °C, marking it viable for use in industrial-grade applications. It adheres to environmental compliance standards such as RoHS and REACH. Although listed as obsolete, the MC68HC11E1CFNE2R represents a significant resource for developments where supply longevity and operational reliability are prioritized.

Industry Applications for MC68HC11E1CFNE2R

The characteristics of the MC68HC11E1CFNE2R potentially make it suitable for various industry applications, although exact suitability should be analyzed and verified by engineering and design teams according to specific requirements and standards.

  • Robotics and Drones: The microcontroller might be beneficial in driving motor controls, processing sensor inputs, and executing communication protocols within robotic systems. Its ability to handle multiple input/output operations and support for operating in an extended temperature range enhances its desirability in outdoor or rugged environments.
  • Transportation and Logistics: With its robust operating temperature range and 38 I/O lines, the microcontroller could potentially be used in vehicle monitoring systems, logistics tracking devices, or control units within transportation infrastructure to process data from sensors and execute time-critical tasks.
  • Renewable Energy: Applications within renewable energy systems, such as those found in solar power inverters or wind turbine control modules, might benefit from this microcontroller’s low power consumption and ability to operate under variable temperature conditions.

These potential applications are conceptual and require detailed verification for compliance with specific industry standards and performance requirements.

About NXP Semiconductors

NXP Semiconductors is recognized as a leading global provider of smart, connected solutions, including pivotal developments in Microcontrollers and Processors. The company has a robust lineage in innovation within the semiconductor industry, with the MC68HC11E1CFNE2R exemplifying its expertise in microcontroller design. NXP’s portfolio extends across a broad spectrum, catering to automotive, industrial, consumer, and networking sectors, always ensuring a focus on security, connectivity, and efficiency.

Where to Find MC68HC11E1CFNE2R by NXP Semiconductors

To procure the MC68HC11E1CFNE2R, findchips.com can be an invaluable resource. With features allowing comparison of pricing and stock levels across various distributors, it provides an efficient platform to source specific Microcontrollers. Historical availability has been noted with distributors such as Win Source Electronics, Flip Electronics, Chip1Stop, and Newark. However, it is recommended to verify current availability and pricing directly on findchips.com to ensure the most accurate and up-to-date information.

Compare pricing for MC68HC11E1CFNE2R and other Microcontrollers / Microcontrollers and Processors at findchips.com