3-644020-6 by TE Connectivity

Overview of 3-644020-6 by TE Connectivity

The 3-644020-6 by TE Connectivity is a 6-position IDC receptacle connector, which utilizes a gold contact finish and is specified for use with 24 AWG stranded wire. This product is a part of the Headers and Edge Type Connectors subcategory, indicating its use in board-to-board or wire-to-board connections. It’s designed to be compatible with the MTA100 connection system, known for reliable connections in various electronic applications. The connector supports a contact pitch of 0.1 inch and is capable of carrying a rated current of 5A. With attributes such as RoHS compliance and a lead-free package, this connector is suitable for use in environments where hazardous substances must be restricted.

Industry Applications for 3-644020-6

The 3-644020-6 could potentially be utilized across various industries due to its general-purpose design and robust feature set. Here are several possible applications, noting that each utilization should be carefully analyzed by engineering teams to ensure compliance with specific industry standards and requirements:

  • Industrial Automation: In this sector, the connector might be used in control systems or sensors, where reliable connections are crucial for maintaining consistent operation and data integrity. The polarized feature of the connector possibly eliminates the risk of misconnections, which is critical in automated environments.
  • Consumer Electronics: For devices requiring compact and reliable connectivity solutions, such as home appliances or audio-visual equipment, this connector could offer convenient assembly with its IDC termination, potentially streamlining manufacturing processes.
  • Computing and Data Storage: Considering its attributes, this connector could be applied to internal connections in servers or storage units, where stable and secure connections are necessary for optimal performance and data reliability.

Note that these potential industry applications are only conceptual/illustrative and require appropriate analysis and verification by respective engineering and design teams to ensure alignment with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for its wide range of innovative and reliable products. In the spectrum of Connectors, particularly in Headers and Edge Type Connectors, TE Connectivity offers a broad portfolio including the 3-644020-6. These connectors are designed to meet the rigorous demands of various industries, from consumer electronics to automotive applications, providing strong and stable connections that enhance the performance of electronic systems. TE Connectivity is recognized for its commitment to quality, with products designed to withstand harsh environments while ensuring longevity and reliability.

Where to Find 3-644020-6 by TE Connectivity

To source the 3-644020-6, potential buyers are advised to conduct research on findchips.com, where they can access current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet, and Mouser Electronics. To explore alternatives or similar connectors by TE Connectivity or other manufacturers, one may refer to the Headers and Edge Type Connectors section on findchips.com.

Compare pricing for 3-644020-6 and other Headers and Edge Type Connectors / Connectors at findchips.com