Overview of 74LVC1G08GW,125 by Nexperia
The 74LVC1G08GW,125 is a single 2-input AND gate integrated circuit, designed in a TSSOP 5-pin configuration from Nexperia. This model is one component of the 74LVC series, characterized by its low-voltage CMOS technology which is beneficial for low power and high speed operations. This part offers an operating temperature range from -40°C to 125°C, making it suitable for a diverse range of environmental conditions. It is designed in an industry-standard TSSOP (Thin Shrink Small Outline Package), which measures just 2.05 mm in length and 1.25 mm in width with a terminal pitch of 0.65 mm.
The 74LVC1G08GW,125 supports a supply voltage ranging from a minimum of 1.65V to a maximum of 5.5V, with a nominal voltage of 1.8V. This versatility in voltage handling makes the part adaptable to varied logic level requirements in electronic circuits. Another critical feature is its moisture sensitivity level of 1, highlighting its robustness in moisture-prone environments. These features, combined with a propagation delay of just 10.5 ns, facilitate its use in applications requiring fast response times and minimal power consumption.
This part is compliant with important industry standards including RoHS (Restriction of Hazardous Substances) and REACH, confirming it does not contain excessively harmful materials and is safe for use in electronics manufacturing. The compliance with EAR99 in ECCN reflects wide availability for global shipment without stringent export compliance requirements.
Industry Applications for 74LVC1G08GW,125
The potential industry applications for the 74LVC1G08GW,125 are diverse, owing to its operational robustness and technical specifications. Here are a few industries where this AND gate might potentially find usage:
- Computing and Data Storage: Due to its fast propagation delay and low power consumption, the component could be integrated into servers and storage devices, potentially managing logic control processes where decisions are based on dual inputs in a high-speed computing environment.
- Telecommunications: This AND gate can potentially be used in telecommunications equipment, where logic gates play critical roles in signal processing and switching, contributing to the efficient management of data transmission.
- Consumer Electronics: In consumer electronics, especially in devices where battery life and miniaturization are crucial, employing a compact, low-voltage logic gate like this AND gate possibly optimizes power usage without compromising performance in gadgets such as smartphones and portable gaming devices.
- Automotive: Given the temperature range and the voltage specifications, this part could theoretically be suited for use in automotive applications where durability and reliable operation in varying conditions are required.
Note that these potential industry applications are only conceptual/illustrative and require meticulous analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Nexperia
Nexperia, the manufacturer of 74LVC1G08GW,125, specializes in the production of a wide range of semiconductor components including a variety of Gates within the broader category of Logic. The company focuses on offering products that are robust, exhibiting low power consumption and high efficiency which are essential for today’s electronic devices. Nexperia’s components are generally designed to meet the rigorous demands of the automotive industry, making them suitable for a wide range of industrial applications. The 74LVC series, to which the 74LVC1G08GW,125 belongs, is an example of Nexperia’s commitment to producing dependable and versatile logic devices.
Where to Find 74LVC1G08GW,125 by Nexperia
To research and purchase the 74LVC1G08GW,125, visiting findchips.com ensures access to current stock levels and pricing from a range of distributors. This chip has historically been available at distributors such as New Advantage Corporation, EBV Elektronik, and Future Electronics, among others. For finding alternative Gates or similar parts offered by Nexperia or other manufacturers, findchips.com provides a reliable resource for comprehensive comparison and procurement information.