STGAP2DMTR by STMicroelectronics

Overview of STGAP2DMTR by STMicroelectronics

The STGAP2DMTR is a high-performance, galvanically isolated 4A half-bridge, dual-channel gate driver. Designed to operate over a temperature range from -40 to +125 degrees Celsius, it is suitable for driving power MOSFETs and IGBTs. This gate driver integrates advanced protection features and is housed in a 16-pin SOIC package with a surface mount IC case/package configuration. The robust design provides a gate driver type that is isolated, helping to reduce the circuit complexity and enhancing data and signal integrity. Its digital isolation provides a high isolation voltage rated at 1700V, ideal for ensuring reliable operation in varied electronic environments. This part adheres to RoHS (Restriction of Hazardous Substances) compliance, affirming its suitability for use in environmentally sensitive applications.

Industry Applications for STGAP2DMTR

The STGAP2DMTR, belonging to the MOSFET Drivers subcategory, finds versatile applications across a wide range of industries owing to its robust performance characteristics. Here are some potential industry applications:

  • Industrial Automation: This gate driver could potentially be used in automated manufacturing lines. Here, reliability and precision are crucial, and the capability of the STGAP2DMTR to drive IGBTs and MOSFETs effectively under varied environmental conditions could be beneficial.
  • Consumer Electronics: In applications such as power management solutions within consumer electronics like high-performance computing devices, the STGAP2DMTR might provide the necessary control for power transistors, enhancing both device performance and energy efficiency.
  • Telecommunications: The isolated gate driver could be utilized in telecommunication infrastructure where high voltage protection and signal integrity are paramount. Given that the STGAP2DMTR handles up to 1700V in isolation voltage, it could serve to ensure the reliability required in communication equipment.

Note: The above potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader that designs and manufactures a broad range of integrated circuits and discrete semiconductors. With a particular strength in MOSFET Drivers, the company produces parts like the STGAP2DMTR, which are renowned for their reliability and performance in various demanding applications. STMicroelectronics places a large emphasis on innovation and sustainability, striving to create products that meet the rigorous demands of the evolving electronics marketplace. Their product range in the Drivers and Interfaces category includes various gate drivers designed to suit different application needs, from consumer electronics to industrial automation.

Where to Find STGAP2DMTR by STMicroelectronics

Procuring the STGAP2DMTR can be done effectively by using platforms like FindChips.com. Through our website, you can explore current stock levels, pricing, and distributor availability. Notably, this part has been historically available at distributors such as EBV Elektronik, Avnet Silica, Future Electronics, STMicroelectronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To find alternative parts or other offerings from STMicroelectronics or other manufacturers within the MOSFET Drivers category, leveraging the detailed parametric search options on FindChips will be invaluable.

Compare pricing for STGAP2DMTR and other MOSFET Drivers / Drivers And Interfaces at findchips.com