LM311N/NOPB by Texas Instruments

Overview of LM311N/NOPB by Texas Instruments

The LM311N/NOPB by Texas Instruments is a precision, high voltage, floating output comparator, which operates in a temperature range of 0 to 70 degrees Celsius. Featuring a singular general-purpose comparator, the part has an 8-pin PDIP (Plastic Dual-In-Line Package) configuration. This device provides a swift response time of 200 nanoseconds and is efficient with supply voltage ranging between 5V to 36V. The specific comparator case style utilized here is DIP (Dual In-line Package), and it offers several output types including DTL (Diode-Transistor Logic), MOS (Metal-Oxide Semiconductor), RTL (Resistor-Transistor Logic), and TTL (Transistor-Transistor Logic), which suits a wide array of digital applications.

This component adheres to important environmental and manufacturing standards, signified by its RoHS and REACH compliance, as well as a lead-free designation. It is popularly known for its reliability in handling high voltages and precise operations, suitable for a vast spectrum of complex and high-precision tasks.

Industry Applications for LM311N/NOPB

Given its features, the LM311N/NOPB may find potential application across a spectrum of industries where precision voltage comparison is crucial:

  • Industrial Automation: Devices such as PLCs and motor controls could potentially incorporate this comparator for managing operational parameters precisely.
  • Consumer Electronics: In circuits that require voltage monitoring and control like power supplies and battery chargers, the LM311N/NOPB might be used to enable safe and efficient performance.
  • Telecommunications: This component could potentially find use in network equipment that requires consistent and precise voltage comparison to maintain signal integrity.
  • Computing and Data Storage: Application in server power management systems might be possible, ensuring optimal power distribution by comparing voltage levels.

These potential industry applications are conceptual and need careful analysis by engineering teams to confirm the appropriateness and adherence to specific industry standards and requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company operating in the design and manufacture of digital and analog integrated circuits. In the Comparators subcategory of Amplifier Circuits, TI has a strong reputation, often seen as an industry leader due to its broad array of product offerings and a consistent focus on innovation and reliability. The LM311N/NOPB and similar comparators designed by TI are widely respected among electronics professionals for their robust performance, versatility, and compliance with environmental standards. These attributes cement TI’s products as top picks for numerous critical and high-performance applications.

Where to Find LM311N/NOPB by Texas Instruments

For procurement and pricing details for the LM311N/NOPB, potential buyers should consider utilizing resources such as findchips.com. This site not only provides current stock levels and pricing but also offers options to compare similar parts. Over the years, the part has been available from several distributors such as DigiKey, Mouser Electronics, Newark, and Bristol Electronics; however, availability can vary, and it’s advisable to check the most current data at findchips.com. For alternatives and similar parts, the Comparators section can support those looking for different specifications or formats from the same or different manufacturers.

Compare pricing for LM311N/NOPB and other Comparators / Amplifier Circuits at findchips.com