T4032014041-000 by TE Connectivity

Overview of T4032014041-000 by TE Connectivity

The T4032014041-000 by TE Connectivity is a high-quality sensor connector belonging to the subtype of Other Circular Connectors. It features a male gender configuration with a straight panel mount design, specifically catering to wire-to-board connector systems. This 4-position plug is designed for robust use with a sealable interface, ensuring protection against environmental factors. With a contact current rating of maximum 3A, it operates efficiently within a relatively wide temperature range of -40 °C to 85 °C.

This product adheres to the latest environmental regulations, being both RoHS compliant and REACH compliant. Notably, its design does not conform to DIN, IEC, or MIL standard specifications, indicating that it is crafted for general commercial applications rather than specialized industrial standards.

The part is constructed with a nickel-finished brass shell and uses round pin-socket contact style, with a polarized design to ensure proper connection alignment. The ‘PLUG’ body/shell style indicates a male connector type commonly used in various sensor applications. With a lifecycle status marked as ‘Active’ and a factory lead time of 13 weeks and 5 days at the time of writing, this part remains a readily available choice for both new designs and maintenance projects.

Industry Applications for T4032014041-000

The T4032014041-000 is designed for versatility within various technical fields. While its specific attributes suggest general commercial use, it could play an essential role in several key industries. The following are potential use cases, always contingent upon further validation by engineering teams:

  • Industrial Automation: Utilized within sensor assemblies for monitoring and controlling machinery, where its robustness and resistance to environmental conditions could be crucial.
  • Telecommunications: Possible use within network infrastructure equipment for connecting sensors that monitor system performance and environmental conditions.
  • Consumer Electronics: May potentially be integrated into home automation systems, particularly for devices requiring reliable, small-scale connections.
  • Robotics and Drones: Suitable for small, precise connections necessary in robotic systems and drones, where stable and reliable sensor data transmission is critical.
  • Smart Cities: Applicable in urban monitoring equipment such as traffic and environmental sensors where durability and consistent performance are required.

Note that these potential industry applications are conceptual and require rigorous analysis and verification by engineering and design teams to ensure that they meet specific standards and requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its wide range of products including connectors, sensors, and various electronic components. In the realm of Other Circular Connectors, TE Connectivity offers innovative products designed to meet the rigorous demands of a variety of industries. The T4032014041-000 is a testament to TE Connectivity’s commitment to providing durable and reliable solutions that cater to a broad spectrum of applications. TE Connectivity specializes in crafting parts that enhance performance and efficiency across diverse sectors, making them a preferred choice for engineers and procurement specialists seeking dependable components.

Where to Find T4032014041-000 by TE Connectivity

To purchase the T4032014041-000, it is recommended to visit Findchips.com. Here, you can find comprehensive information on stock levels, pricing, and availability from multiple distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet Abacus, Interstate Connecting Components, and TME. However, to get the most current availability and competitive pricing, checking Findchips.com is advisable. Additionally, for those seeking alternatives or similar parts, Other Circular Connectors manufactured by TE Connectivity or other brands can also be explored on this platform.

Compare pricing for T4032014041-000 and other Other Circular Connectors at findchips.com