CL31B106KAHNNNE by Samsung Electro-Mechanics

Overview of CL31B106KAHNNNE by Samsung Electro-Mechanics

The CL31B106KAHNNNE is a multilayer ceramic capacitor (MLCC) in a 1206 package, featuring a capacitance of 10µF with a voltage rating of 25V and a capacitance tolerance of ±10%. Defined by its X7R dielectric characteristic, this component is explicitly designed for general-purpose applications within a broad operating temperature range of -55ºC to +125ºC. Measuring 3.2 mm by 1.6 mm with a height of 1.8 mm, it entails surface mount technology which makes it a prevalent choice for densely packaged electronic modules.

This capacitor from Samsung Electro-Mechanics is not only distinguished as RoHS compliant, but it further adheres to REACH regulations ensuring environmental safety and user compliance. It also bears a JESD-609 Code e3, indicating that both the lead and other materials used in the product are environment-friendly. Additionally, the part comes pre-packaged in an embossed plastic tape on a 7-inch reel, facilitating automated assembly processes, particularly in high-volume production settings.

Industry Applications for CL31B106KAHNNNE

The versatility and general-purpose utility of the CL31B106KAHNNNE make it potentially suitable for various industries. These applications should, however, be further evaluated by engineering and design teams to ensure compliance with specific requirements and standards. Here are a few illustrative examples:

  • Consumer Electronics: This capacitor could possibly be used in the design of consumer electronics such as smartphones, tablets, and laptops where stable capacitance with minimal variance over temperature fluctuations is crucial.
  • Telecommunications: The demand for sturdy parts that perform reliably across a range of temperatures makes this component an ideal choice for telecommunication equipment, including base stations and routers.
  • Aerospace and Defense: Given its wide operating temperature range and robust build, the CL31B106KAHNNNE might find potential use in aerospace applications, providing reliability under extreme environmental conditions.
  • Industrial Automation: The longevity and durability promised by this MLCC make it a preferred component for automated industrial machinery and robotics, where long-term operational stability is imperative.
  • Computing and Data Storage: Essential for power filtering and signal coupling in data processing hardware, capacitors like CL31B106KAHNNNE might be employed in servers and storage devices.

Note that these potential applications are conceptual and necessitate precise validation for compliance with industry-specific standards.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has carved out a significant niche in manufacturing various electronic components, focusing substantially on Ceramic Capacitors. Their capacitors are esteemed for stability and efficiency, catering to a broad spectrum of industries from consumer electronics to industrial applications. The company’s commitment to innovation is evident from its extensive product range and the continuous improvement of its product features, including enhancements in MLCC like CL31B106KAHNNNE and others.

Where to Find CL31B106KAHNNNE by Samsung Electro-Mechanics

For those looking to procure CL31B106KAHNNNE, the best resource is findchips.com. The website provides not only the current stock levels but also pricing details from various distributors. Historically, this part has been available from distributors including LCSC, Avnet Asia, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Nonetheless, potential buyers should visit findchips.com for the most recent availability and pricing information.

To explore alternatives, you can also search for different Ceramic Capacitors that might be offered by Samsung Electro-Mechanics or other manufacturers.

Compare pricing for CL31B106KAHNNNE and other Ceramic Capacitors / Capacitors at findchips.com