SHR-06V-S-B by JST Manufacturing

Overview of SHR-06V-S-B by JST Manufacturing

The SHR-06V-S-B by JST Manufacturing is a board connector featuring six contacts arranged in a single row. This female crimp terminal is designed for wire-to-board connections and supports a pitch spacing of 1 mm. Suitable for use with SSH-003T-P0.2-H contacts, it belongs to the SH series of JST connectors. The SHR-06V-S-B is a receptacle connector, indicating its role in receiving the pins or tabs from a corresponding male component.

This component is RoHS compliant, ensuring that it adheres to EU regulations on hazardous substances. Its specifications include a body length of 0.354 inches and a dielectric withstanding voltage of 500VAC, which demonstrates its suitability for handling substantial electrical loads relative to its size. The SHR-06V-S-B is built from polybutylene terephthalate (PBT), a material known for its strength, stiffness, and resistance to thermal degradation. This, along with its UL94V-0 flammability rating, underscores its reliability and safety in applications where heat resistance and minimized fire hazard are crucial.

Industry Applications for SHR-06V-S-B

The SHR-06V-S-B’s attributes lend itself to a variety of industries where precision, reliability, and durability are valued. As it is a standard component, without specific compliance with more stringent certifications such as automotive or military specifications, its applications are generally found in less critical consumer electronics and industrial environments. However, it could potentially be utilized in the following sectors:

  • Aerospace and Defense: Although not specified for military standards, components like the SHR-06V-S-B could potentially be used in less critical areas of aerospace technology, such as ground-based systems or non-essential hardware, where durable and compact connectors are necessary. This usage would, however, need a rigorous evaluation by engineering teams to ensure compliance with industry-specific standards.
  • Renewable Energy: In renewable energy applications, particularly in devices like sensors or monitoring equipment that require reliable connectivity solutions within controlled environments, this connector could find utility. The high insulation resistance and good thermal properties of PBT make it suitable for environments where temperature variations are a concern.
  • Transportation and Logistics: For electronic systems used in logistics, such as tracking devices and electronic logging devices where connectors need to withstand constant use and various environmental conditions while providing reliable connections, SHR-06V-S-B might be considered. It’s vital that such applications confirm the connector’s specifications meet the specific demands of transportation industry standards.

Please note these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About JST Manufacturing

JST Manufacturing is a recognized leader in the production of connectors, including Headers and Edge Type Connectors. They are known for their wide range of products that cater to various applications, spanning from consumer electronics to industrial applications. The SHR-06V-S-B is just one example of their products, designed with focus on versatility and performance, suitable for a broad range of applications within sectors such as consumer electronics and industrial controls. JST’s adherence to manufacturing products that are compliant with important regulatory standards like RoHS indicates their commitment to quality and environmental responsibility.

Where to Find SHR-06V-S-B by JST Manufacturing

For procurement professionals or engineers looking to purchase the SHR-06V-S-B, it is advisable to consult findchips.com to verify current stock availability and competitive pricing. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, and Future Electronics, among others. However, to explore a broader range of options including potential alternatives to the SHR-06V-S-B, the Headers and Edge Type Connectors page can provide additional insights and products from JST Manufacturing or other vendors which may meet specific application needs.

Compare pricing for SHR-06V-S-B and other Headers and Edge Type Connectors / Connectors at findchips.com