M15KP48CA by Microchip Technology Inc

Overview of M15KP48CA by Microchip Technology Inc.

The M15KP48CA is a transient voltage suppressor diode characterized by its 15000W peak pulse power capability, with a reverse standoff voltage (VRWM) of 48V. This bidirectional diode offers protection against voltage transients induced by inductive load switching and issues related to power system faults. Crafted from silicon within a DO-204AR package, this component is ROHS compliant, ensuring it meets current environmental safety standards.

Relevant attributes for the M15KP48CA include its breakdown voltage minimum of 53.3V and a maximum repetitive peak reverse voltage of 48V. It features a single diode configuration and an isolated case connection, providing versatile application possibilities. The packaging style is described as long-form plastic with two pins, signifying the conventional DO-204AR axial form factor.

This part exhibits high reliability and has an additional feature of being compliant with MIL-19500 standards for military specifications. Factory lead time for this part is currently at 40 weeks, important for planning within project timelines.

Industry Applications for M15KP48CA

The broad characteristics of the M15KP48CA make it suitable for several critical industry applications. It is important to note that while this diode could potentially serve well in various fields, specific use in applications requires technical verification and adherence to relevant industry standards.

  • Aerospace and Defense: Given its compliance with MIL-19500 standards, the M15KP48CA might be used in harsh environments typical of aerospace and defense applications. Its high reliability and voltage suppression capabilities would be beneficial in protecting sensitive avionics and communication systems from transient voltages.
  • Telecommunications: This diode could possibly protect telecommunications equipment from voltage spikes, helping to maintain service integrity and prevent equipment failure during power surges. The bidirectional aspect ensures protection in systems where polarity may vary.
  • Consumer Electronics: In consumer electronics like home theater systems or computer hardware, the M15KP48CA could potentially safeguard sensitive circuitry from static electricity discharges and other voltage disturbances, prolonging device life and enhancing reliability.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. In the realm of Diodes and specifically Transient Suppressors, Microchip offers a variety of parts, including the M15KP48CA. Their products are known for reliability and innovation, catering to a diverse set of industries and applications. The company’s product line in this category provides solutions that meet various operational requirements, emphasizing performance in challenging or sensitive electronic environments. Microchip’s commitment to quality is evident in their adherence to international standards and regulations, making their components a staple in many industrial applications.

Where to Find M15KP48CA by Microchip Technology Inc

To source the M15KP48CA, it is recommended to search via findchips.com. This platform helps in locating the part across multiple distributors and provides real-time data on pricing and availability. The part has historically been available from distributors such as Master Electronics, EBV Elektronik, NAC, Onlinecomponents.com, and Mouser Electronics. Thanks to this variety, options are available based on logistical needs and geographical preferences. For alternatives, searching under the category of Transient Suppressors on findchips.com can uncover additional parts that might match the required specifications by Microchip Technology Inc or other manufacturers.

Compare pricing for M15KP48CA and other Transient Suppressors / Diodes at findchips.com