ESD122DMXR by Texas Instruments

Overview of ESD122DMXR by Texas Instruments

The ESD122DMXR is a dual 0.2-pF, ±3.6-V, ±17-kV ESD protection diode specifically designed for USB Type-C and HDMI 2.0 applications. It is housed in a 3-X2SON package and operates over a temperature range of -40 to 125 °C. Featuring a clamping voltage of 8.4V, this diode excels in environments requiring stringent voltage suppression. The ESD122DMXR supports common anode, 2 elements configuration offering optimized protection through its bidirectional polarity.

This component falls into the Transient Suppressors subcategory of Diodes, providing effective safeguarding against electrostatic discharges. This is key in preserving the integrity and longevity of electrical circuits in sensitive electronic equipment. The technical attributes of the ESD122DMXR, such as a breakdown voltage ranging between 5V and 7.9V and a maximum reverse peak reverse voltage of 3.6V, confirm its robustness in critical applications.

The ESD122DMXR is positioned as an active part within the portfolio of Texas Instruments, incorporating cutting-edge technologies like AVALANCHE diode technology, highlighted by its moisture sensitivity level of 1, which assures performance reliability in varied environmental conditions. Moreover, its nickel palladium gold terminal finish ensures enhanced conductivity and corrosion resistance, vital for maintaining long-term performance.

Industry Applications for ESD122DMXR

The ESD122DMXR could find potential use in various industry applications, especially where high-speed data interfaces and sensitivity to ESD are typical. Notably, its attributes suggest it might be particularly useful in:

  • Consumer Electronics: Devices such as smartphones, tablets, and other personal electronics could potentially employ this diode to protect their USB Type-C and HDMI connections from ESD damage. This would be critical in enhancing the durability and user experience by preventing data corruption and device malfunctions.
  • Computing and Data Storage: The diode could potentially be used to protect interfaces on computers, servers, and storage devices, where HDMI and USB Type-C are common. Such applications would benefit from the ESD122DMXR’s capacity to shield sensitive data pathways from sudden electrical discharges, thereby maintaining system stability and data integrity.

Please note that these potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure conformance with specific industry standards and application requirements.

About Texas Instruments

Texas Instruments is a prominent player in the semiconductor industry, with a robust portfolio spanning various electronic components. Its expertise in the field of Transient Suppressors stands out, particularly for diodes engineered for ESD protection. The ESD122DMXR is a testament to Texas Instruments’ commitment to developing technology that meets the critical demands of modern electronic interfaces. Known for high performance and reliability, similar parts manufactured by Texas Instruments are utilized across a diverse range of applications, underscoring their impact in advancing electronic component technologies.

Where to Find ESD122DMXR by Texas Instruments

The ESD122DMXR by Texas Instruments can be researched and purchased through Findchips.com. Alongside providing a direct portal to monitor stock levels and pricing from various distributors, Transient Suppressors available from Texas Instruments or other manufacturers can also be explored for alternative options. Historically, this part has been available from distributors such as Chip1Stop, Quest Components, Mouser Electronics, DigiKey, and Newark. However, it is advisable to visit Findchips.com for the most up-to-date information regarding availability and pricing.

Compare pricing for ESD122DMXR and other Transient Suppressors / Diodes at findchips.com