Overview of 31224102 by METZ CONNECT USA
The 31224102 is described as a Board Connector featuring 2 contacts arranged in a single row. This male connector has a straight orientation and is designed for solder terminals. It is specified with a pin pitch of 3.5mm, and is defined as a vertical, through-hole pin header for PCB mounting. Classified under the Headers and Edge Type Connectors subcategory, this part facilitates reliable and compact connections in a variety of electronic applications.
The connector is ROHS compliant, ensuring adherence to the latest environmental standards which restrict the use of certain hazardous materials. It is also Reach compliant and carries an EAR99 ECCN code, making it widely acceptable in international markets. With a body made from Polyamide 46, the connector offers a balance of strength and heat resistance, capable of operating between temperatures of -40°C and 105°C. It is rated for up to 6A of current and meets UL and SEV approvals, with a UL 94V-0 flammability rating, ensuring safety and reliability.
Industry Applications for 31224102
- Industrial Automation: The durable design and wide temperature range of 31224102 potentially make it suitable for industrial automation environments. It could be used in devices requiring stable, low-current connections like sensors and actuators.
- Consumer Electronics: This connector might find applications in consumer electronics, particularly in compact devices that require reliable power connections, such as smart home devices and personal audio systems.
- Computing and Data Storage: Given its specifications, the 31224102 could possibly be used in smaller-scale computing hardware or peripheral devices where board space is limited, and a secure electrical connection is crucial.
- Telecommunications: The connector might also be used in telecommunication equipment, including modems and routers, where dependable connections are essential for device performance and network reliability.
- Electronic Manufacturing: As a general-purpose component with multiple mating parts available, it could be potentially utilized in various electronic manufacturing processes, aiding in prototyping as well as full-scale production.
Note: These potential industry applications are only illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About METZ CONNECT USA
METZ CONNECT USA stands as a reputable provider within the electronics component industry, particularly known for their range of Headers and Edge Type Connectors. The company’s offerings include a variety of connectors designed for multiple applications, emphasizing reliability and compliance with international standards. The 31224102 is an embodiment of this focus, ensuring durable performance coupled with safety approvals like UL and compliance with ROHS and REACH standards. METZ CONNECT USA continues to manufacture components that meet stringent requirements, suitable for a breadth of industrial and consumer applications.
Where to Find 31224102 by METZ CONNECT USA
To purchase the 31224102 connector, it’s recommended to check current availability and pricing on findchips.com. By navigating to the specific product page, one can review listings from various distributors. Historically, this part has been available from distributors such as Master Electronics, Onlinecomponents.com, Future Electronics, DigiKey, and Farnell. However, potential buyers should use findchips.com to get the most up-to-date stock levels and competitive pricing details. Additionally, if the 31224102 is not available or an alternative is needed, one can explore other Headers and Edge Type Connectors offered by METZ CONNECT USA or other manufacturers.