CD10ED270JO3F by Cornell Dubilier Electronics Inc

Overview of CD10ED270JO3F by Cornell Dubilier Electronics Inc.

The CD10ED270JO3F is a silver mica capacitor from Cornell Dubilier Electronics Inc. It features a capacitance of 27pF and a voltage rating of 500V, with a tolerance of ±5%. It uses mica as its dielectric material – valued for stability and accuracy, particularly under high-voltage conditions. Designed for through-hole mounting, it has a radial leaded package style, making it suitable for a variety of traditional soldering scenarios. The part dimensions are 9.4 mm in length, 4.8 mm in width, and 8.4 mm in height, with a lead spacing of 3.6 mm. This component operates within a temperature range of -55°C to +125°C, with a temperature coefficient of -20/+100 ppm/°C.

Fabricated to conform to RoHS compliance standards, CD10ED270JO3F minimizes the use of hazardous substances such as lead, thereby supporting environmentally safer electronics. It is ideal for applications requiring precision and long-term reliability in harsh environments due to its robust characteristics.

Industry Applications for CD10ED270JO3F

The CD10ED270JO3F capacitor, due to its specifications and design, holds potential for use in various demanding sectors. Here are some example industries:

  • Aerospace and Defense: The high voltage rating and precise tolerances could potentially be suited for aerospace avionics where performance under extreme environmental conditions is critical. The component’s stability might be particularly valued in communication equipment or energy buffer applications.
  • Telecommunications: Mica capacitors are often used in RF applications, potentially making the CD10ED270JO3F suitable for RF signal coupling or filtering applications in telecommunications infrastructure.
  • Industrial Automation: The ability to operate reliably over a wide temperature range and robust mechanical form factor might allow its use in industrial automation for process control and machinery equipment, particularly where stability and failure minimization are critical.
  • Consumer Electronics: In high-quality audio applications, the precise and stable characteristics of this mica capacitor might possibly be ideal for sound equipment where signal integrity is vital.
  • Computing and Data Storage: High-precision capacitors like this are potentially useful in timing and frequency control circuits within computing contexts.

Please note, these potential industry applications are speculative and require verification by engineering teams to ensure compliance with industry standards and specific use-case requirements.

About Cornell Dubilier Electronics Inc.

Cornell Dubilier, a significant player in the electronic component space, is known for its specialty in producing capacitors, particularly in the realm of Mica Capacitors. The company’s expertise in developing and manufacturing robust capacitor solutions makes it a go-to choice when long-term reliability and accuracy are paramount. CD10ED270JO3F and similar parts from their product lines are often used where precise electronic tuning and stability are required.

Where to Find CD10ED270JO3F by Cornell Dubilier Electronics Inc

To acquire the CD10ED270JO3F, an excellent starting point is to check availability and pricing via findchips.com. This platform provides access to updated information regarding stocks and competitive pricing from numerous distributors. Historically, this part has been available from distributors like Master Electronics, TTI, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. For alternative parts or exploring other offerings from Cornell Dubilier or different manufacturers, one might also look into Mica Capacitors on findchips.com.

Compare pricing for CD10ED270JO3F and other Mica Capacitors at findchips.com