LCMXO3LF-9400C-5BG484I by Lattice Semiconductor Corporation

Overview of LCMXO3LF-9400C-5BG484I by Lattice Semiconductor Corporation

The LCMXO3LF-9400C-5BG484I is a Field Programmable Gate Array (FPGA) which comes in a PBGA484 package type specifically, a CABGA-484 configuration. This component, a vital part of the Lattice MachXO3LF family, boasts 9400 Look-Up Tables (LUTs), rendering it capable of handling complex logic applications. This FPGA operates efficiently with a nominal power supply of 3.3V and is compliant with RoHS, emphasizing its suitability for environmentally sensitive applications.

Further examining its capabilities, this FPGA from Lattice supports a maximum clock frequency of 123.9 MHz which facilitates its use in high-performance computing applications. The device features a configuration boasting 1175 Configurable Logic Blocks (CLBs), with 384 inputs and outputs, enhancing its adaptability in large-scale designs requiring numerous I/O operations. It also operates across a wide temperature range of -40°C to 100°C, ensuring reliability in varied environmental conditions.

The part was introduced to the market on April 18, 2016, indicating that it benefits from years of industry usage, feedback, and optimization. Additionally, given its active lifecycle status, it represents a dependable choice for both new designs and existing systems requiring updates or maintenance.

Industry Applications for LCMXO3LF-9400C-5BG484I

The applications of an FPGA like the LCMXO3LF-9400C-5BG484I can be far-reaching depending on the specific requirements and environments of various industries. Here are some potential applications across diverse sectors:

  • Telecommunications: In this sector, the FPGA could potentially be used to manage signal processing tasks due to its high input/output capability and robust temperature range, meeting the requirements of communication infrastructure that needs to operate in diverse and harsh conditions.
  • Industrial Automation: The robust build and wide operating temperature range make it suitable for automation systems in manufacturing plants. The significant number of LUTs can help in handling complex logic controls required for automation processes.
  • Consumer Electronics: Given its high performance and configurability, this FPGA could potentially be employed in consumer electronic devices requiring fast processing speeds and multiple functionalities, such as advanced gaming consoles or smart home systems.
  • Computing and Data Storage: In data centers where efficient data processing is crucial, the LCMXO3LF-9400C-5BG484I’s high clock speed and large number of logic cells could potentially manage multiple data streams or increase the throughput of data transactions.

These potential industry applications are conceptual and would need thorough verification by engineering and design teams to ensure the FPGA adheres to specific industry standards and requirements.

About Lattice Semiconductor Corporation

Lattice Semiconductor Corporation is a leader in smart connectivity solutions, standing out particularly in the realm of Field Programmable Gate Arrays (FPGA) and broader Programmable Logic devices. Their products, including the LCMXO3LF-9400C-5BG484I, are renowned for their low power consumption, small form factors, and high reliability, catering to a wide array of industries from consumer electronics to industrial applications.

The company invests in advanced FPGA technologies which are evident in their products’ enhanced performance metrics, robust operational efficiencies, and extensive configurability, making them suitable for a myriad of complex digital applications.

Where to Find LCMXO3LF-9400C-5BG484I by Lattice Semiconductor Corporation

To procure the LCMXO3LF-9400C-5BG484I, potential buyers should utilize our website, findchips.com, where current stock levels and competitive pricing from various distributors can be accessed. Historically, distributors like Flip Electronics, Future Electronics, Mouser Electronics, DigiKey, and Newark have carried this part. However, for the most up-to-date availability and pricing, visiting our Field Programmable Gate Arrays parametric search is recommended to compare this part or discover alternative options from Lattice or other manufacturers.

Compare pricing for LCMXO3LF-9400C-5BG484I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com