CL31A226KAHNNNE by Samsung Electro-Mechanics

Overview of CL31A226KAHNNNE by Samsung Electro-Mechanics

The CL31A226KAHNNNE is a chip capacitor manufactured by Samsung Electro-Mechanics, characterized primarily for its application in general purposes which necessitate a substantial 22µF capacitance and a 25V rated voltage. The product is housed in a 1206 package size, measuring 3.2 mm in length, 1.6 mm in width, and 1.8 mm in height. The capacitor belongs to the CL Series and is a multilayer ceramic capacitor (MLCC) utilizing an X5R dielectric material which operates effectively across a wide temperature range from -55ºC to +85ºC.

Among its key electrical characteristics, the CL31A226KAHNNNE offers a ±10% capacitance tolerance and possesses a temperature coefficient of 15% ppm/°C, ensuring stability under varying thermal conditions. The component is surface mountable and comes packed in a standard 7-inch reel, designed for automated assembly technologies. The terminals are finished with matte tin over a nickel barrier which optimizes solderability and guards against oxidation. Certified as RoHS compliant, this ceramic capacitor promotes environmental responsibility by excluding hazardous substances in its manufacture.

Industry Applications for CL31A226KAHNNNE

The versatile nature of the CL31A226KAHNNNE enables its potential use across multiple industries, particularly where high capacitance and robust environmental performance are critical. Below are a few illustrative applications:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize such capacitors for voltage regulation or noise suppression circuits. The wide operational temperature range and compact size lend the part to devices subjected to varying environmental conditions.
  • Industrial Automation: In control systems or condition monitoring equipment, the stable capacitance values under different temperatures could provide reliable functionality, ensuring system integrity and operational accuracy.
  • Telecommunications: Network equipment including routers and switchboards that require stable electrical performance in environments with fluctuating temperatures might integrate these capacitors. The X5R dielectric characteristic ensures capacitance stability over a broad temperature spectrum.
  • Computing and Data Storage: Used potentially in servers and storage devices for decoupling and power filtering applications. The substantial 22µF capacitance helps in maintaining stable voltage levels within power supply circuits.

Note, the potential industry applications mentioned above require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, is a global leader in the manufacturing of key electronic components. The company is renowned for its expertise in multitier ceramic capacitors (MLCCs) within the broader capacitor industry. Their offerings in the Ceramic Capacitors sector encompass a wide range of products designed to cater to various demands, from consumer electronics to automotive and industrial applications.

The CL31A226KAHNNNE exemplifies Samsung’s commitment to high-quality standards and innovation in materials and manufacturing techniques, leveraging advanced ceramic formulation and precision process control to deliver products that meet rigorous performance criteria.

Where to Find CL31A226KAHNNNE by Samsung Electro-Mechanics

For procurement professionals and engineers looking to source the CL31A226KAHNNNE, it is recommended to explore inventory and pricing options on findchips.com. The search platform can provide real-time data on stock availability and pricing from different distributors. Historically, the part has been available from distributors like Mouser Electronics, DigiKey, Newark, and Future Electronics. However, checking on FindChips will give you current data to make informed purchasing decisions.

Additionally, for those looking into alternatives or other options within Samsung Electro-Mechanics or other manufacturers, the Ceramic Capacitors page offers a robust database to research further.

Compare pricing for CL31A226KAHNNNE and other Ceramic Capacitors at findchips.com