CLA4606-085LF by Skyworks Solutions Inc

Overview of CLA4606-085LF by Skyworks Solutions Inc.

The CLA4606-085LF is a PIN diode characterized by a breakdown voltage of 45V, packaged in a highly compact, green, 2 x 2 mm, ultra-miniature QFN-3. This diode is designed to operate efficiently within a high-frequency to C-band frequency range, making it suitable for a wide array of applications. Key attributes include a nominal diode capacitance of 0.3 pF that can extend up to 0.38 pF, a maximum forward resistance of 2 ohms at a diode resistor test current of 10 mA, and a maximum power dissipation of 3 watts. It is crafted from silicon and exhibits a minority carrier lifetime of 0.01 µs.

Manufactured by Skyworks Solutions Inc., this diode supports an operating temperature range from -40°C to +150°C and can handle up to a +10 dBm threshold level. It meets stringent environmental compliance standards—being RoHS-compliant, Pb-free, and REACH compliant—all crucial for modern applications demanding ecologically safe components. Additionally, its small size and surface-mount capability facilitate easy integration into various electronic devices.

Industry Applications for CLA4606-085LF

The properties of the CLA4606-085LF cater to several industries where high frequency and reliability are essential. Here are some potential applications:

  • Consumer Electronics: This diode could potentially be used in RF applications such as signal limiting in mobile devices and tablets, enhancing RF connectivity while ensuring device safety under various signal conditions.
  • Telecommunications: The ability to operate across high-frequency to C-band frequencies makes the CLA4606-085LF suitable for applications in network equipment like amplifiers and transceivers where precise signal control is required.
  • Internet of Things (IoT): Given its robust thermal performance and compact size, this diode might be ideally suited for IoT devices, which require reliable performance over a wide range of temperatures and compact components for densely packed PCBs.
  • Aerospace and Defense: The high power dissipation and wide operating temperature range signify that the diode could be considered for aerospace applications, where high reliability and performance under extreme conditions are crucial.

Note: The suitability of CLA4606-085LF for the above applications is hypothetical and should be evaluated by engineering teams based on specific requirements and standards.

About Skyworks Solutions Inc.

Skyworks Solutions Inc. is a prominent manufacturer in the PIN Diodes market, known for producing high-quality diodes suitable for a variety of demanding applications. Skyworks focuses on integrating advanced technology into their diode products, ensuring high performance, reliability, and compliance with current environmental standards. As seen with the CLA4606-085LF, their products often feature low capacitance, high frequency operation, and robust package designs ideal for both consumer and industrial applications.

Where to Find CLA4606-085LF by Skyworks Solutions Inc

For those interested in purchasing the CLA4606-085LF diode, it is advisable to research on findchips.com. There, you can also explore alternative PIN Diodes that might be suited for your application. Historically, distributors such as Win Source Electronics, Richardson RFPD, Bristol Electronics, Mouser Electronics, and DigiKey have stocked this part, though availability may vary. Check findchips.com for the most current stock levels and pricing.

Compare pricing for CLA4606-085LF and other PIN Diodes at findchips.com