CL10A226MO7JZNC by Samsung Electro-Mechanics

Overview of CL10A226MO7JZNC by Samsung Electro-Mechanics

The Samsung Electro-Mechanics CL10A226MO7JZNC is a multilayer ceramic capacitor designed for surface mounting on printed circuit boards. This part comes in a compact 0603 chip size, with dimensions of 1.6mm in length, 0.8mm in width, and 0.7mm in height, making it suitable for high-density mounting. It offers a capacitance of 22 µF and a rated DC voltage of 16V.

This ceramic capacitor features an X5R dielectric material, known for stable electrical characteristics within a temperature range of -55 °C to 85 °C. The CL10A226MO7JZNC holds tolerances of +20% and -20% over its operating temperature range and has a temperature coefficient of 15% ppm/°C. The unit is also RoHS compliant, ensuring that it meets current environmental safety standards.

As of the current writing, the factory lead time for this component is 20 weeks, indicating the time required from order placement to delivery. This detail is crucial for supply chain planning and project timeline management in electronic manufacturing and design projects.

Industry Applications for CL10A226MO7JZNC

The CL10A226MO7JZNC could potentially be used in a variety of industries due to its versatile specifications and robust design. Here are several possible applications:

  • Telecommunications: This ceramic capacitor is ideal for use in telecommunications equipment where stable capacitance with temperature variation is crucial. Its small size and surface mount design allow for integration in space-constrained applications such as mobile phones and RF modules.
  • Consumer Electronics: Commonly used in consumer electronics like portable devices, this capacitor might help in managing power supply requirements in devices such as cameras, audio players, and computers where space and reliable performance are key considerations.
  • Industrial Automation: In industrial automation, capacitors such as the CL10A226MO7JZNC may be essential for smoothing and filtering applications in control circuits of automated equipment, contributing to precise control and operational stability.
  • IoT Devices: Given the proliferation of IoT devices which require stable energy storage and delivery for sensors and small, connected devices, this capacitor could provide essential functionality in IoT modules, helping to stabilize the operation and ensure continuous connectivity.
  • Automotive: While the CL10A226MO7JZNC is not specifically listed as compliant with automotive standards like AEC-Q100 or AEC-Q200, similar ceramic capacitors designed for automotive applications might be used in the electronic control units, power management modules, or infotainment systems of vehicles.

These applications are conceptual and should be verified by engineering teams to ensure compliance with industry standards and specific operational requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a subsidiary of the Samsung Group, is a prominent manufacturer in the electronic components industry. They specialize in producing high-quality Ceramic Capacitors among a wide range of other components like MLCCs (Multi-layer Ceramic Capacitors), inductors, and PCBs. Their products like the CL10A226MO7JJNC are recognized for their reliability and performance, catering to a diverse range of applications from consumer electronics to industrial solutions. Samsung Electro-Mechanics continues to innovate in the field, pushing the envelope on miniaturization and improved capacitance properties for future technologies.

Where to Find CL10A226MO7JZNC by Samsung Electro-Mechanics

For procurement options, you can search for the CL10A226MO7JZNC on FindChips.com. Here, you can also explore alternative Ceramic Capacitors from Samsung Electro-Mechanics or other manufacturers. Historically, this part has been available from distributors such as LCSC, DigiKey, and Mouser Electronics, among others, though current stock levels and pricing should be checked via FindChips for the most up-to-date information.

Compare pricing for CL10A226MO7JZNC and other Ceramic Capacitors at findchips.com