M620720 by Kyocera AVX Components

Overview of M620720 by Kyocera AVX Components

The M620720 is an RF/Microwave Antenna with specific functionality as an embedded ceramic antenna. This component operates within the frequency range of 869/915MHz and is designed to potentially also operate at 902-928 MHz. Characterized by a ceramic package body, the antenna supports a linear polarization and a characteristic impedance of 50 Ω. With a surface mount design, this antenna is suitable for streamlined integration into various devices. Its construction ensures specificity for applications such as cellular and ISM bands.

This antenna has a maximum operating frequency of 870 MHz and a minimum of 863 MHz, with a maximum transmission power of 0.5 W and a VSWR (Voltage Standing Wave Ratio) maximum of 1.6. Highlighting its compliance, M620720 adheres to ROHS and REACH standards, ensuring that it meets current environmental and safety regulations. This product is listed as active in its life cycle, suggesting ongoing manufacturer support and availability.

Industry Applications for M620720

The targeted frequency range and design features of M620720 suggest its appropriateness for several advanced technological applications. Here are potential industries and applications:

  • Telecommunications: The antenna could potentially be integrated into cellular base stations or equipment to enhance signal reception and transmission quality in network systems.
  • Consumer Electronics: Devices such as smart home systems, routers, and other connected appliances might incorporate this type of antenna for improved connectivity and performance.
  • Internet of Things (IoT): Given its small size and suitability for narrow frequency ranges, it could be ideal for IoT devices that require reliable communication within specific ISM bands.
  • Industrial Automation: For automated machinery that relies on consistent and clear RF communication, using a ceramic antenna like M620720 could optimize the reliability and effectiveness of wireless control systems.

Note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX Components is a prominent player in the field of electronic components, specifically noted for their contributions within the RF/Microwave Antennas arena. M620720 is an example of their expertise in creating components that meet stringent industry demands, especially in telecommunications and connectivity technologies. Kyocera AVX Components has consistently developed RF and Microwave devices that push the boundaries of what’s possible in electronic design, ensuring both robustness and functionality in challenging applications.

Where to Find M620720 by Kyocera AVX Components

The M620720 can be sourced from several distributors historically, including Symmetry Electronics, Chip1Stop, TTI, and DigiKey, among others. However, to get the current stock levels and pricing information, it’s recommended to check on findchips.com. Additionally, this site can help explore alternative RF/Microwave Antennas that might fit specific project needs, potentially offered by Kyocera AVX or other manufacturers.

Compare pricing for M620720 and other RF/Microwave Antennas / RF and Microwave at findchips.com