MAX485ESA+T by Analog Devices Inc

Overview of MAX485ESA+T by Analog Devices Inc.

The MAX485ESA+T by Analog Devices Inc. is a low-power, slew-rate-limited transceiver designed for RS-485 and RS-422 communications. This part is encapsulated in a narrow SOP (Small Outline Package) and has a pin count of 8, which conforms to a 0.150 inch, SOIC-8 package description. Operating across a temperature range of -40°C to +85°C, it supports data rates up to 2.5Mbps and operates with a supply voltage range of 4.75V to 5.25V.

This transceiver integrates multiple features enhancing its utility in data communication systems, including a differential output, a Schmitt trigger with differential input characteristics, and tristate output capabilities. It also features energy-saving aspects such as a low supply current draw (maximum of 0.9 mA) and the capability for at least one receiver to remain active in shutdown mode. The part’s robust build attributes to its compliance with RoHS and REACH standards, ensuring its viability in global markets since its introduction on January 13, 2000.

Industry Applications for MAX485ESA+T

This transceiver part can potentially be impactful in a variety of industry applications due to its specifications and features. Below are illustrative examples of possible applications:

  • Industrial Automation: Devices such as programmable logic controllers and industrial PCs might utilize MAX485ESA+T to ensure reliable communication across factory floors where longer cable lengths and industrial noise are common. The RS-485/RS-422 transceiver can handle differential data transmission, contributing to noise immunity and data integrity potentially needed in such environments.
  • Computing and Data Storage: In data centers, robust and reliable communication between servers and storage systems is crucial. Transceivers like MAX485ESA+T could potentially be employed for backplane communications, providing the necessary data rates and noise immunity.
  • Renewable Energy: Systems such as solar inverters and wind turbine controllers that require reliable data transmission within harsh environmental conditions potentially benefit from the robustness and the operating temperature range of -40 to 85°C offered by the MAX485ESA+T. Its ability to function reliably across various voltage levels could also be advantageous in these settings.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading manufacturer in the Line Driver or Receivers subcategory, particularly known for a broad portfolio of products that handle various forms of data, voice, and video communication. The MAX485ESA+T is part of their extensive line that includes various transceivers and other interface components that are widely used across many industries. Their products generally feature high-integrity designs, meeting stringent requirements, an aspect critical for driving modern electronic components.

Where to Find MAX485ESA+T by Analog Devices Inc

To find the MAX485ESA+T, prospective buyers should consider using robust online tools like FindChips to compare inventory availability and pricing. The part has historically been available from distributors such as Mouser Electronics, Farnell, Sensible Micro Corporation, and TME, among others. Inventory levels and pricing often fluctuate, so checking a reliable aggregator like FindChips provides up-to-date information. Additionally, you can explore other alternatives in the Line Driver or Receivers category to consider equally capable parts by Analog Devices Inc. or other manufacturers.

Compare pricing for MAX485ESA+T and other Line Driver or Receivers / Drivers And Interfaces at findchips.com