CM1213-06MR by onsemi

Overview of CM1213-06MR by onsemi

The CM1213-06MR from onsemi is designed as a Low Capacitance ESD Protection Array using Micro 8 lead Surface Mount technology, typically packaged in a MSOP-8 configuration. This device is engineered to handle electrostatic discharge (ESD) protection at a circuit clamp voltage of 3.3V. Offering properties such as a maximum Reverse Test Voltage of 5V and a clamping voltage max at 8.8V, it is optimized for sensitive digital and analog input conditions affected by ESD. With a diode type specified as Trans Voltage Suppressor Diode, it represents a component aimed at mitigating voltage spikes.

The part is listed as having an obsolete lifecycle status according to the “Part Life Cycle Code” and sports a unidirectional polarity. Each unit is comprised of a single diode element made from silicon as noted in “Diode Element Material,” secured in a package that is both lead (Pb)-free and compliant with the REACH standards. Furthermore, sourcing and manufacturing compliance is guaranteed with certifications such as “ECCN Code: EAR99” and “JESD-609 Code: e4.” Assembly of the component onto a device board is feasible via typical surface mount (SMT) techniques, indicated by the “Surface Mount: YES” attribute and is equipped to undergo peak reflow temperatures of 260°C. Additionally, the device’s maximum operating temperatures range from -40°C to 85°C, ensuring functionality across various environmental conditions.

Industry Applications for CM1213-06MR

The CM1213-06MR can potentially serve numerous sectors due to its fundamental ESD protection capabilities. Given the broad nature of ESD issues across electronic environments, the following are conceptual industries where this device might be effectively utilized:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could benefit from the usage of this component. The low capacitance and effective clamping voltage offer protection to sensitive microelectronics from static charges that users might introduce during regular operation. However, implementation would need to be validated to match the compact and multifunctional circuit designs typical in these products.
  • Computing and Data Storage: Servers and storage devices, which include intricate data processing units, might integrate this part to safeguard against sudden ESD spikes, which could otherwise result in catastrophic data losses or hardware failures. Applying such ESD protection devices needs careful consideration of the operating environment and frequent ESD risk points within data centers.
  • Telecommunications: Telecommunication equipment, which often features highly sensitive signal processing circuits, could utilize such diodes to maintain system integrity against ESD. The robust temperature range and the capacity to withstand high reflow temperatures make it a viable option for outdoor telecommunications hardware. However, compatibility with the precise specifications of telecommunications standards would need to be scrutinized.

It is essential to note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Integration and deployment should proceed only after detailed validation processes are followed.

About onsemi

onsemi is a prominent supplier in the semiconductor market, particularly known for its focus on power and signal management, logic, discrete, and custom devices. Within the realm of Transient Suppressors, onsemi produces a variety of components similar to the CM1213-06MR, offering solutions tailored to both general and specialized applications. Their offerings frequently encompass advanced technologies in diode fabrication and integration that foster improved performance in protection against electrical transients across various industries.

Where to Find CM1213-06MR by onsemi

To source the CM1213-06MR it’s recommended to visit findchips.com where comprehensive procurement options are available. Interested parties can review detailed stock levels and pricing from various distributors globally. Notably, distributors like RS and Farnell have historically stocked this part. However, for the most current availability, please check on findchips.com. Furthermore, for alternatives to the CM1213-06MR, the site offers a vast array of other Transient Suppressors, potentially offered by onsemi or other manufacturers.

Compare pricing for CM1213-06MR and other Transient Suppressors / Diodes at findchips.com