PT65101L254 by APEM Inc

Overview of PT65101L254 by APEM Inc.

The PT65101L254 by APEM Inc. is a rotary coded switch designed for versatile and precise control within electronic systems. It features 10 positions based on Binary Coded Decimal (BCD) output, providing a variety of switching options in a compact form factor. This component has a maximum switching current capacity of 400 mA and can handle voltages up to 24 VDC. A significant aspect of this switch is its sealed structure, making it suitable for applications where resistance to environmental factors such as dust and moisture is necessary.

Physically, this switch utilizes a solder termination method and is mounted through a hole with a right-angle configuration, aiding in its integration into various electronic assemblies. The PT65101L254 is controlled via a screw driver actuator type, ensuring precision and reliability in switch operation. The switch’s body dimensions and the materials used, including a nylon actuator and phosphor bronze contacts with gold over nickel plating, suggest a design that supports durability and consistent performance. It is also noteworthy that the contacts are designed for an electrical life span of up to 10,000 cycles, emphasizing its capability for long-term use.

This part is fully RoHS compliant and suitable for use in scenarios demanding adherence to strict environmental standards. Additionally, the switch offers an insulation resistance of 100 million ohms and operates effectively across a wide temperature range from -20°C to +70°C, showing its robustness in varying operational climates.

Industry Applications for PT65101L254

The PT65101L254 by APEM Inc., belonging to the category of Rotary Switches, could potentially be utilized across various industries due to its versatile design and robust specifications. Here are some possible applications:

  • Consumer Electronics: The switch might be used in home appliances or personal devices where precise control is necessary. The BCD output enables integration into digital systems simplifying the user interface.
  • Industrial Automation: For industrial control systems, the PT65101L254 might be integrated into control panels that require reliable switching capabilities that can withstand rigorous operational conditions.
  • Audio and Video Systems: In audio mixers and broadcasting equipment, this rotary switch could offer precise control over settings, benefiting systems that require regular adjustments during operation.
  • Computing and Data Storage: The switch could potentially be used in server farms or in data centers in equipment requiring manual adjustments or settings under specific circumstances.
  • Telecommunications: This component may be found in communication equipment where manual setting or adjustment is necessary for routing signals or adjusting parameters.

Note that these potential industry applications are illustrative and based on the properties of the PT65101L254. Any actual use should be validated by engineering teams to ensure compliance with specific standards and application requirements.

About APEM Inc.

APEM Inc. is a manufacturer known for its broad range of high-quality electromechanical components, including a wide variety of switches. Among these, their assortment of Rotary Switches is notable, including models like the PT65101L254. APEM Inc. focuses on producing components that meet stringent requirements in terms of reliability, durability, and precision. Their offerings in the switch domain cover various applications, from industrial machinery to consumer electronics, showcasing their versatility and commitment to quality.

Where to Find PT65101L254 by APEM Inc.

To locate and purchase the PT65101L254, it is recommended that potential buyers check availability and current pricing through findchips.com. For alternate parts or similar components offered by APEM Inc. or other manufacturers, the link for Rotary Switches can also be used. Historically, this part has been available from distributors such as Master Electronics, Interstate Connecting Components, Quest Components, and Onlinecomponents.com. However, for the most current stock levels and pricing, always refer to the most up-to-date listings on findchips.com.

Compare pricing for PT65101L254 and other Rotary Switches at findchips.com